RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
| Digi-Key Part Number | RR03P120DDKR-ND |
10 50 200 1000 |
.30300 .16280 .09350 .06380 |
Extended Price
3.03 8.14 18.70 63.80 |
| Manufacturer Part Number | RR0306P-121-D | |||
| Description | RES 120 OHM 1/20W .5% 0201 SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0306P-121-D |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 120 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0306P 121 D RR0306P121D RR03P120DDKR ND RR03P120DDKRND RR03P120DDKR |
RR0306P-121-D Specification Sheet
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D (RR03P120DDKR-ND)
Related parts:RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P120DCT-ND.
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P120DDKR-ND.
RES 120 OHM 1/20W .5% 0201 SMD - RR0306P-121-D
Order 'res 120 ohm 1/20w .5% 0201 smd - RR0306P-121-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P120DTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - CRCW0201120RJNED
Order 'res 120 ohm 1/20w 5% 0201 smd - CRCW0201120RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201120RJNED-ND.
RES 120 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ121C
Order 'res 120 ohm 1/20w 5% 0201 smd - ERJ-1GEJ121C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120AGCT-ND.
RES 120 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ121C
Order 'res 120 ohm 1/20w 5% 0201 smd - ERJ-1GEJ121C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120AGDKR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ121C
Order 'res 120 ohm 1/20w 5% 0201 smd - ERJ-1GEJ121C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P120AGTR-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
Order 'res 120 ohm 1/20w 5% 0201 smd - MCR006YZPJ121' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM120AGCT-ND.
RES 120 OHM 1/20W 5% 0201 SMD - MCR006YZPJ121
Order 'res 120 ohm 1/20w 5% 0201 smd - MCR006YZPJ121' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM120AGTR-ND.
RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P100DCT-ND.
RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P100DDKR-ND.
RES 100 OHM 1/20W .5% 0201 SMD - RR0306P-101-D
Order 'res 100 ohm 1/20w .5% 0201 smd - RR0306P-101-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P100DTR-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DCT-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR03P130DDKR-ND.
RES 130 OHM 1/20W .5% 0201 SMD - RR0306P-131-D
Order 'res 130 ohm 1/20w .5% 0201 smd - RR0306P-131-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR03P130DTR-ND.
Send this link via E-Mail
Help With This Screen