RES 18.0K OHM 1/20W .5% 0201 - RR0306P-183-D
| Digi-Key Part Number | RR0306P-183-D-ND |
5000 |
.02900 |
Extended Price
145.00 |
| Manufacturer Part Number | RR0306P-183-D | |||
| Description | RES 18.0K OHM 1/20W .5% 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR0306P-183-D |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 15V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR0306P 183 D RR0306P183D |
RR0306P-183-D Specification Sheet
RES 18.0K OHM 1/20W .5% 0201 - RR0306P-183-D (RR0306P-183-D-ND)
Related parts:RES 18.0K OHM 1/20W .5% 0201 - RR0306P-183-D
Order 'res 18.0k ohm 1/20w .5% 0201 - RR0306P-183-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-183-D-ND.
RES 1.0K OHM 1/20W .5% 0201 - RR0306P-102-D
Order 'res 1.0k ohm 1/20w .5% 0201 - RR0306P-102-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-102-D-ND.
RES 10.0K OHM 1/20W .5% 0201 - RR0306P-103-D
Order 'res 10.0k ohm 1/20w .5% 0201 - RR0306P-103-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-103-D-ND.
RES 110 OHM 1/20W .5% 0201 - RR0306P-111-D
Order 'res 110 ohm 1/20w .5% 0201 - RR0306P-111-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-111-D-ND.
RES 1.1K OHM 1/20W .5% 0201 - RR0306P-112-D
Order 'res 1.1k ohm 1/20w .5% 0201 - RR0306P-112-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-112-D-ND.
RES 11.0K OHM 1/20W .5% 0201 - RR0306P-113-D
Order 'res 11.0k ohm 1/20w .5% 0201 - RR0306P-113-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-113-D-ND.
RES 1.2K OHM 1/20W .5% 0201 - RR0306P-122-D
Order 'res 1.2k ohm 1/20w .5% 0201 - RR0306P-122-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-122-D-ND.
RES 12.0K OHM 1/20W .5% 0201 - RR0306P-123-D
Order 'res 12.0k ohm 1/20w .5% 0201 - RR0306P-123-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-123-D-ND.
RES 1.3K OHM 1/20W .5% 0201 - RR0306P-132-D
Order 'res 1.3k ohm 1/20w .5% 0201 - RR0306P-132-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-132-D-ND.
RES 13.0K OHM 1/20W .5% 0201 - RR0306P-133-D
Order 'res 13.0k ohm 1/20w .5% 0201 - RR0306P-133-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-133-D-ND.
RES 150 OHM 1/20W .5% 0201 - RR0306P-151-D
Order 'res 150 ohm 1/20w .5% 0201 - RR0306P-151-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-151-D-ND.
RES 1.5K OHM 1/20W .5% 0201 - RR0306P-152-D
Order 'res 1.5k ohm 1/20w .5% 0201 - RR0306P-152-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-152-D-ND.
RES 15.0K OHM 1/20W .5% 0201 - RR0306P-153-D
Order 'res 15.0k ohm 1/20w .5% 0201 - RR0306P-153-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-153-D-ND.
RES 160 OHM 1/20W .5% 0201 - RR0306P-161-D
Order 'res 160 ohm 1/20w .5% 0201 - RR0306P-161-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-161-D-ND.
RES 1.6K OHM 1/20W .5% 0201 - RR0306P-162-D
Order 'res 1.6k ohm 1/20w .5% 0201 - RR0306P-162-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR0306P-162-D-ND.
Send this link via E-Mail
Help With This Screen