CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS - Capacitors
15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D156K025AS
| Digi-Key Part Number | 399-1637-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491D156K025AS | |||
| Description | CAPACITOR TANT 15UF 25V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D156K025AS
| Technical/Catalog Information | T491D156K025AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491D156K025AS T491D156K025AS 399 1637 1 ND 39916371ND 399-1637-1 |
T491D156K025AS Specification Sheet
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS (399-1637-1-ND) - Capacitors
Related parts 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D156K025ASCAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS
Order 'capacitor tant 15uf 25v 10% smd - T491D156K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1637-1-ND.
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS
Order 'capacitor tant 15uf 25v 10% smd - T491D156K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1637-6-ND.
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS
Order 'capacitor tant 1.5uf 25v 10% smd - T491B155K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1625-1-ND.
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AT
Order 'capacitor tant 1.5uf 25v 10% smd - T491B155K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3711-1-ND.
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AT
Order 'capacitor tant 15uf 25v 10% smd - T491D156K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3774-1-ND.
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AT
Order 'capacitor tant 1.5uf 25v 10% smd - T491B155K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3711-6-ND.
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AT
Order 'capacitor tant 15uf 25v 10% smd - T491D156K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3774-6-ND.
CAPACITOR TANT 1.0UF 25V 10% SMD - T491A105K025AS
Order 'capacitor tant 1.0uf 25v 10% smd - T491A105K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1624-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491C106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491C106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1633-6-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1635-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T491D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T491D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1635-6-ND.
CAPACITOR TANT 15UF 25V 10% SMD - T491D156K025AS
Order 'capacitor tant 15uf 25v 10% smd - T491D156K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1637-2-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1719-1-ND.
CAPACITOR TANT 10UF 25V 10% SMD - T496D106K025AS
Order 'capacitor tant 10uf 25v 10% smd - T496D106K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1719-6-ND.
Options for 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D156K025AS
Send this link via E-Mail
Help With This Screen
