CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AS
| Digi-Key Part Number | 399-1632-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | T491C685M025AS | |||
| Description | CAPACITOR TANT 6.8UF 25V 20% SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T491C685M025AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.900 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C685M025AS T491C685M025AS 399 1632 1 ND 39916321ND 399-1632-1 |
T491C685M025AS Specification Sheet
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AS (399-1632-1-ND)
Related parts :CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AS
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1632-1-ND.
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AS
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1632-6-ND.
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AS
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1632-2-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T491X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3211-1-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T491X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3211-6-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T494X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3215-1-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T494X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3215-6-ND.
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AT
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3762-1-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T491X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3823-1-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T494X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3874-1-ND.
CAPACITOR TANT 6.8UF 25V 20% SMD - T491C685M025AT
Order 'capacitor tant 6.8uf 25v 20% smd - T491C685M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3762-6-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T491X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3823-6-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T494X686M025AT
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3874-6-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T491X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T491X686M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3211-2-ND.
CAPACITOR TANT 68UF 25V 20% SMD - T494X686M025AS
Order 'capacitor tant 68uf 25v 20% smd - T494X686M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3215-2-ND.
Send this link via E-Mail
Help With This Screen
