CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
| Digi-Key Part Number | 399-1630-6-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C475M025AS | |||
| Description | CAPACITOR TANT 4.7UF 25V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491C475M025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6032-28 |
| Capacitance | 4.700 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 2.400 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.500 mm [Max] |
| Packaging | Digi-Reel |
| Length | 6.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.200 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 2.500 mm [Max] |
| L | 6.000 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 3.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C475M025AS T491C475M025AS 399 1630 6 ND 39916306ND 399-1630-6 |
T491C475M025AS Specification Sheet
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS (399-1630-6-ND)
Related parts:CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-1-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-2-ND.
CAPACITOR TANT 4.7UF 25V 20% SMD - T491C475M025AS
Order 'capacitor tant 4.7uf 25v 20% smd - T491C475M025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1630-6-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-1-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-2-ND.
CAP TANT LOWESR 10UF 25V 20% SMD - TPSC106M025R0500
Order 'cap tant lowesr 10uf 25v 20% smd - TPSC106M025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1763-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0175
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0175' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1802-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-2-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSE336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSE336M025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1803-6-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3062-1-ND.
CAP TANT LOWESR 33UF 25V 20% SMD - TPSD336M025R0200
Order 'cap tant lowesr 33uf 25v 20% smd - TPSD336M025R0200' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3062-2-ND.
CAP TANT LOESR 68UF 25V 20% SMD - TPME686M025R0045
Order 'cap tant loesr 68uf 25v 20% smd - TPME686M025R0045' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3640-1-ND.
Send this link via E-Mail
Help With This Screen