RES .047 OHM 2W 1% 0830 SMD - RL7520WT-R047-F
| Digi-Key Part Number | RL75WT.047FCT-ND |
10 50 200 1000 |
1.85600 .99900 .57375 .39150 |
Extended Price
18.56 49.95 114.75 391.50 |
| Manufacturer Part Number | RL7520WT-R047-F | |||
| Description | RES .047 OHM 2W 1% 0830 SMD | |||
| Quantity Available | 4170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WT-R047-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.047 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 3008 (7520 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WT R047 F RL7520WTR047F RL75WT 047FCT ND RL75WT047FCTND RL75WT.047FCT |
RL7520WT-R047-F Specification Sheet
RES .047 OHM 2W 1% 0830 SMD - RL7520WT-R047-F (RL75WT.047FCT-ND)
Related parts:RES .047 OHM 2W 1% 0830 SMD - RL7520WT-R047-F
Order 'res .047 ohm 2w 1% 0830 smd - RL7520WT-R047-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.047FCT-ND.
RES .047 OHM 2W 1% 0830 SMD - RL7520WT-R047-F
Order 'res .047 ohm 2w 1% 0830 smd - RL7520WT-R047-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.047FTR-ND.
RES .047 OHM 2W 1% 0830 SMD - RL7520WT-R047-F
Order 'res .047 ohm 2w 1% 0830 smd - RL7520WT-R047-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.047FDKR-ND.
RES .047 OHM 2W 2% 0830 SMD - RL7520WT-R047-G
Order 'res .047 ohm 2w 2% 0830 smd - RL7520WT-R047-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.047GCT-ND.
RES .047 OHM 2W 2% 0830 SMD - RL7520WT-R047-G
Order 'res .047 ohm 2w 2% 0830 smd - RL7520WT-R047-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.047GTR-ND.
RES .047 OHM 2W 2% 0830 SMD - RL7520WT-R047-G
Order 'res .047 ohm 2w 2% 0830 smd - RL7520WT-R047-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.047GDKR-ND.
RES .015 OHM 2W 1% 0830 SMD - RL7520WT-R015-F
Order 'res .015 ohm 2w 1% 0830 smd - RL7520WT-R015-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.015FCT-ND.
RES .015 OHM 2W 1% 0830 SMD - RL7520WT-R015-F
Order 'res .015 ohm 2w 1% 0830 smd - RL7520WT-R015-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.015FTR-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01FCT-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01FDKR-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.01FTR-ND.
RES .02 OHM 2W 1% 0830 SMD - RL7520WT-R020-F
Order 'res .02 ohm 2w 1% 0830 smd - RL7520WT-R020-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.02FCT-ND.
RES .02 OHM 2W 1% 0830 SMD - RL7520WT-R020-F
Order 'res .02 ohm 2w 1% 0830 smd - RL7520WT-R020-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.02FTR-ND.
RES .050 OHM 2W 1% 0830 SMD - RL7520WT-R050-F
Order 'res .050 ohm 2w 1% 0830 smd - RL7520WT-R050-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.050FCT-ND.
RES .050 OHM 2W 1% 0830 SMD - RL7520WT-R050-F
Order 'res .050 ohm 2w 1% 0830 smd - RL7520WT-R050-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.050FTR-ND.
Send this link via E-Mail
Help With This Screen