RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
| Digi-Key Part Number | RL75WT.009GCT-ND |
10 50 200 1000 |
1.85600 .99900 .57375 .39150 |
Extended Price
18.56 49.95 114.75 391.50 |
| Manufacturer Part Number | RL7520WT-R009-G | |||
| Description | RES .009 OHM 2W 2% 0830 SMD | |||
| Quantity Available | 3130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WT-R009-G |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.009 |
| Power (Watts) | 2W |
| Tolerance | ±2% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0830 (2075 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WT R009 G RL7520WTR009G RL75WT 009GCT ND RL75WT009GCTND RL75WT.009GCT |
RL7520WT-R009-G Specification Sheet
RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G (RL75WT.009GCT-ND)
Related parts:RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
Order 'res .009 ohm 2w 2% 0830 smd - RL7520WT-R009-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009GCT-ND.
RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
Order 'res .009 ohm 2w 2% 0830 smd - RL7520WT-R009-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.009GTR-ND.
RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
Order 'res .009 ohm 2w 2% 0830 smd - RL7520WT-R009-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009GDKR-ND.
RES .009 OHM 2W 5% 0830 SMD - RL7520WT-R009-J
Order 'res .009 ohm 2w 5% 0830 smd - RL7520WT-R009-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009JCT-ND.
RES .009 OHM 2W 5% 0830 SMD - RL7520WT-R009-J
Order 'res .009 ohm 2w 5% 0830 smd - RL7520WT-R009-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.009JTR-ND.
RES .009 OHM 2W 5% 0830 SMD - RL7520WT-R009-J
Order 'res .009 ohm 2w 5% 0830 smd - RL7520WT-R009-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009JDKR-ND.
RES .012 OHM 2W 2% 0830 SMD - RL7520WT-R012-G
Order 'res .012 ohm 2w 2% 0830 smd - RL7520WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.012GCT-ND.
RES .012 OHM 2W 2% 0830 SMD - RL7520WT-R012-G
Order 'res .012 ohm 2w 2% 0830 smd - RL7520WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.012GTR-ND.
RES .015 OHM 2W 2% 0830 SMD - RL7520WT-R015-G
Order 'res .015 ohm 2w 2% 0830 smd - RL7520WT-R015-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.015GCT-ND.
RES .015 OHM 2W 2% 0830 SMD - RL7520WT-R015-G
Order 'res .015 ohm 2w 2% 0830 smd - RL7520WT-R015-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.015GTR-ND.
RES .01 OHM 2W 2% 0830 SMD - RL7520WT-R010-G
Order 'res .01 ohm 2w 2% 0830 smd - RL7520WT-R010-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01GCT-ND.
RES .01 OHM 2W 2% 0830 SMD - RL7520WT-R010-G
Order 'res .01 ohm 2w 2% 0830 smd - RL7520WT-R010-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01GDKR-ND.
RES .01 OHM 2W 2% 0830 SMD - RL7520WT-R010-G
Order 'res .01 ohm 2w 2% 0830 smd - RL7520WT-R010-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.01GTR-ND.
RES .022 OHM 2W 2% 0830 SMD - RL7520WT-R022-G
Order 'res .022 ohm 2w 2% 0830 smd - RL7520WT-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.022GCT-ND.
RES .022 OHM 2W 2% 0830 SMD - RL7520WT-R022-G
Order 'res .022 ohm 2w 2% 0830 smd - RL7520WT-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.022GTR-ND.
Send this link via E-Mail
Help With This Screen