RES .006 OHM 2W 5% 0830 SMD - RL7520WT-R006-J
| Digi-Key Part Number | RL75WT.006JCT-ND |
10 50 200 1000 |
2.11800 1.13960 .65450 .44660 |
Extended Price
21.18 56.98 130.90 446.60 |
| Manufacturer Part Number | RL7520WT-R006-J | |||
| Description | RES .006 OHM 2W 5% 0830 SMD | |||
| Quantity Available | 2120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WT-R006-J |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.006 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0830 (2075 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WT R006 J RL7520WTR006J RL75WT 006JCT ND RL75WT006JCTND RL75WT.006JCT |
RL7520WT-R006-J Specification Sheet
RES .006 OHM 2W 5% 0830 SMD - RL7520WT-R006-J (RL75WT.006JCT-ND)
Related parts:RES .006 OHM 2W 5% 0830 SMD - RL7520WT-R006-J
Order 'res .006 ohm 2w 5% 0830 smd - RL7520WT-R006-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.006JCT-ND.
RES .006 OHM 2W 5% 0830 SMD - RL7520WT-R006-J
Order 'res .006 ohm 2w 5% 0830 smd - RL7520WT-R006-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.006JTR-ND.
RES .006 OHM 2W 5% 0830 SMD - RL7520WT-R006-J
Order 'res .006 ohm 2w 5% 0830 smd - RL7520WT-R006-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.006JDKR-ND.
RES .001 OHM 2W 5% 0830 SMD - RL7520WT-R001-J
Order 'res .001 ohm 2w 5% 0830 smd - RL7520WT-R001-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.001JCT-ND.
RES .001 OHM 2W 5% 0830 SMD - RL7520WT-R001-J
Order 'res .001 ohm 2w 5% 0830 smd - RL7520WT-R001-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.001JTR-ND.
RES .002 OHM 2W 5% 0830 SMD - RL7520WT-R002-J
Order 'res .002 ohm 2w 5% 0830 smd - RL7520WT-R002-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.002JCT-ND.
RES .002 OHM 2W 5% 0830 SMD - RL7520WT-R002-J
Order 'res .002 ohm 2w 5% 0830 smd - RL7520WT-R002-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.002JTR-ND.
RES .003 OHM 2W 5% 0830 SMD - RL7520WT-R003-J
Order 'res .003 ohm 2w 5% 0830 smd - RL7520WT-R003-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.003JCT-ND.
RES .003 OHM 2W 5% 0830 SMD - RL7520WT-R003-J
Order 'res .003 ohm 2w 5% 0830 smd - RL7520WT-R003-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.003JTR-ND.
RES .004 OHM 2W 5% 0830 SMD - RL7520WT-R004-J
Order 'res .004 ohm 2w 5% 0830 smd - RL7520WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.004JCT-ND.
RES .004 OHM 2W 5% 0830 SMD - RL7520WT-R004-J
Order 'res .004 ohm 2w 5% 0830 smd - RL7520WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.004JTR-ND.
RES .005 OHM 2W 5% 0830 SMD - RL7520WT-R005-J
Order 'res .005 ohm 2w 5% 0830 smd - RL7520WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.005JCT-ND.
RES .005 OHM 2W 5% 0830 SMD - RL7520WT-R005-J
Order 'res .005 ohm 2w 5% 0830 smd - RL7520WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.005JTR-ND.
RES .009 OHM 2W 5% 0830 SMD - RL7520WT-R009-J
Order 'res .009 ohm 2w 5% 0830 smd - RL7520WT-R009-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009JCT-ND.
RES .009 OHM 2W 5% 0830 SMD - RL7520WT-R009-J
Order 'res .009 ohm 2w 5% 0830 smd - RL7520WT-R009-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.009JTR-ND.
Send this link via E-Mail
Help With This Screen