2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
CAPACITOR TANT 2.2UF 25V 20% SMD - T491C225M025AS - Capacitors
| Digi-Key Part Number | 399-1628-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C225M025AS | |||
| Description | CAPACITOR TANT 2.2UF 25V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
| Technical/Catalog Information | T491C225M025AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C225M025AS T491C225M025AS 399 1628 1 ND 39916281ND 399-1628-1 |
T491C225M025AS Specification Sheet
CAPACITOR TANT 2.2UF 25V 20% SMD - T491C225M025AS (399-1628-1-ND) - Capacitors
Related parts 2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1628-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1628-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1640-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1640-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T496D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1722-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T496D226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1722-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T496X226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1724-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T496X226M025AS
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1724-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AT
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3741-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3784-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T496D226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3952-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 25V T496X226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496X226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3974-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AT
Order 'capacitor tant 2.2uf 25v 20% smd - T491C225M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3741-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T491D226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T491D226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3784-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V T496D226M025AT
Order 'capacitor tant 22uf 25v 20% smd - T496D226M025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3952-6-ND.
Options for 2.2µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V T491C225M025AS
Send this link via E-Mail
Help With This Screen
