RES .15 OHM 2W 1% 0830 SMD - RL7520WS-R15-F
| Digi-Key Part Number | RL75WS.15FCT-ND |
10 50 200 1000 |
1.93200 1.03980 .59715 .40745 |
Extended Price
19.32 51.99 119.43 407.45 |
| Manufacturer Part Number | RL7520WS-R15-F | |||
| Description | RES .15 OHM 2W 1% 0830 SMD | |||
| Quantity Available | 2420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WS-R15-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 3008 (7520 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WS R15 F RL7520WSR15F RL75WS 15FCT ND RL75WS15FCTND RL75WS.15FCT |
RL7520WS-R15-F Specification Sheet
RES .15 OHM 2W 1% 0830 SMD - RL7520WS-R15-F (RL75WS.15FCT-ND)
Related parts:RES .15 OHM 2W 1% 0830 SMD - RL7520WS-R15-F
Order 'res .15 ohm 2w 1% 0830 smd - RL7520WS-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.15FCT-ND.
RES .15 OHM 2W 1% 0830 SMD - RL7520WS-R15-F
Order 'res .15 ohm 2w 1% 0830 smd - RL7520WS-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.15FTR-ND.
RES .15 OHM 2W 1% 0830 SMD - RL7520WS-R15-F
Order 'res .15 ohm 2w 1% 0830 smd - RL7520WS-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.15FDKR-ND.
RES .10 OHM 2W 1% 0830 SMD - RL7520WS-R10-F
Order 'res .10 ohm 2w 1% 0830 smd - RL7520WS-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.10FCT-ND.
RES .10 OHM 2W 1% 0830 SMD - RL7520WS-R10-F
Order 'res .10 ohm 2w 1% 0830 smd - RL7520WS-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.10FTR-ND.
RES .22 OHM 2W 1% 0830 SMD - RL7520WS-R22-F
Order 'res .22 ohm 2w 1% 0830 smd - RL7520WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.22FCT-ND.
RES .22 OHM 2W 1% 0830 SMD - RL7520WS-R22-F
Order 'res .22 ohm 2w 1% 0830 smd - RL7520WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.22FTR-ND.
RES .33 OHM 2W 1% 0830 SMD - RL7520WS-R33-F
Order 'res .33 ohm 2w 1% 0830 smd - RL7520WS-R33-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.33FCT-ND.
RES .33 OHM 2W 1% 0830 SMD - RL7520WS-R33-F
Order 'res .33 ohm 2w 1% 0830 smd - RL7520WS-R33-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.33FTR-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.47FCT-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.47FTR-ND.
RES .10 OHM 2W 1% 0830 SMD - RL7520WS-R10-F
Order 'res .10 ohm 2w 1% 0830 smd - RL7520WS-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.10FDKR-ND.
RES .22 OHM 2W 1% 0830 SMD - RL7520WS-R22-F
Order 'res .22 ohm 2w 1% 0830 smd - RL7520WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.22FDKR-ND.
RES .33 OHM 2W 1% 0830 SMD - RL7520WS-R33-F
Order 'res .33 ohm 2w 1% 0830 smd - RL7520WS-R33-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.33FDKR-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.47FDKR-ND.
Send this link via E-Mail
Help With This Screen