RES .022 OHM 2W 1% 0830 - RL7520WT-R022-F
| Digi-Key Part Number | RL7520WT-R022-F-ND |
4000 |
.21800 |
Extended Price
872.00 |
| Manufacturer Part Number | RL7520WT-R022-F | |||
| Description | RES .022 OHM 2W 1% 0830 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WT-R022-F |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.022 |
| Power (Watts) | 2W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 3008 (7520 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WT R022 F RL7520WTR022F |
RL7520WT-R022-F Specification Sheet
RES .022 OHM 2W 1% 0830 - RL7520WT-R022-F (RL7520WT-R022-F-ND)
Related parts:RES .022 OHM 2W 1% 0830 - RL7520WT-R022-F
Order 'res .022 ohm 2w 1% 0830 - RL7520WT-R022-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R022-F-ND.
RES .005 OHM 2W 1% 0830 - RL7520WT-R005-F
Order 'res .005 ohm 2w 1% 0830 - RL7520WT-R005-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R005-F-ND.
RES .006 OHM 2W 1% 0830 - RL7520WT-R006-F
Order 'res .006 ohm 2w 1% 0830 - RL7520WT-R006-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R006-F-ND.
RES .009 OHM 2W 1% 0830 - RL7520WT-R009-F
Order 'res .009 ohm 2w 1% 0830 - RL7520WT-R009-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R009-F-ND.
RES .033 OHM 2W 1% 0830 - RL7520WT-R033-F
Order 'res .033 ohm 2w 1% 0830 - RL7520WT-R033-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R033-F-ND.
RES .068 OHM 2W 1% 0830 - RL7520WT-R068-F
Order 'res .068 ohm 2w 1% 0830 - RL7520WT-R068-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R068-F-ND.
RES .022 OHM 2W 2% 0830 SMD - RL7520WT-R022-G
Order 'res .022 ohm 2w 2% 0830 smd - RL7520WT-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.022GCT-ND.
RES .022 OHM 2W 2% 0830 SMD - RL7520WT-R022-G
Order 'res .022 ohm 2w 2% 0830 smd - RL7520WT-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.022GTR-ND.
RES .022 OHM 2W 2% 0830 SMD - RL7520WT-R022-G
Order 'res .022 ohm 2w 2% 0830 smd - RL7520WT-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.022GDKR-ND.
RES .015 OHM 2W 1% 0830 SMD - RL7520WT-R015-F
Order 'res .015 ohm 2w 1% 0830 smd - RL7520WT-R015-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.015FCT-ND.
RES .015 OHM 2W 1% 0830 SMD - RL7520WT-R015-F
Order 'res .015 ohm 2w 1% 0830 smd - RL7520WT-R015-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.015FTR-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01FCT-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.01FDKR-ND.
RES .01 OHM 2W 1% 0830 SMD - RL7520WT-R010-F
Order 'res .01 ohm 2w 1% 0830 smd - RL7520WT-R010-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.01FTR-ND.
RES .02 OHM 2W 1% 0830 SMD - RL7520WT-R020-F
Order 'res .02 ohm 2w 1% 0830 smd - RL7520WT-R020-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.02FCT-ND.
Send this link via E-Mail
Help With This Screen