RES .47 OHM 2W 2% 0830 - RL7520WS-R47-G
| Digi-Key Part Number | RL7520WS-R47-G-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | RL7520WS-R47-G | |||
| Description | RES .47 OHM 2W 2% 0830 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL7520WS-R47-G |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.47 |
| Power (Watts) | 2W |
| Tolerance | ±2% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0830 (2075 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL7520WS R47 G RL7520WSR47G |
RL7520WS-R47-G Specification Sheet
RES .47 OHM 2W 2% 0830 - RL7520WS-R47-G (RL7520WS-R47-G-ND)
Related parts:RES .47 OHM 2W 2% 0830 - RL7520WS-R47-G
Order 'res .47 ohm 2w 2% 0830 - RL7520WS-R47-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WS-R47-G-ND.
RES .10 OHM 2W 2% 0830 - RL7520WS-R10-G
Order 'res .10 ohm 2w 2% 0830 - RL7520WS-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WS-R10-G-ND.
RES .15 OHM 2W 2% 0830 - RL7520WS-R15-G
Order 'res .15 ohm 2w 2% 0830 - RL7520WS-R15-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WS-R15-G-ND.
RES .22 OHM 2W 2% 0830 - RL7520WS-R22-G
Order 'res .22 ohm 2w 2% 0830 - RL7520WS-R22-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WS-R22-G-ND.
RES .33 OHM 2W 2% 0830 - RL7520WS-R33-G
Order 'res .33 ohm 2w 2% 0830 - RL7520WS-R33-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WS-R33-G-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.47FCT-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WS.47FTR-ND.
RES .47 OHM 2W 1% 0830 SMD - RL7520WS-R47-F
Order 'res .47 ohm 2w 1% 0830 smd - RL7520WS-R47-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WS.47FDKR-ND.
RES .47 OHM 1W 2% 0815 - RL3720WS-R47-G
Order 'res .47 ohm 1w 2% 0815 - RL3720WS-R47-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R47-G-ND.
RES .005 OHM 2W 2% 0830 - RL7520WT-R005-G
Order 'res .005 ohm 2w 2% 0830 - RL7520WT-R005-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R005-G-ND.
RES .006 OHM 2W 2% 0830 - RL7520WT-R006-G
Order 'res .006 ohm 2w 2% 0830 - RL7520WT-R006-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL7520WT-R006-G-ND.
RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
Order 'res .009 ohm 2w 2% 0830 smd - RL7520WT-R009-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.009GCT-ND.
RES .009 OHM 2W 2% 0830 SMD - RL7520WT-R009-G
Order 'res .009 ohm 2w 2% 0830 smd - RL7520WT-R009-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.009GTR-ND.
RES .012 OHM 2W 2% 0830 SMD - RL7520WT-R012-G
Order 'res .012 ohm 2w 2% 0830 smd - RL7520WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL75WT.012GCT-ND.
RES .012 OHM 2W 2% 0830 SMD - RL7520WT-R012-G
Order 'res .012 ohm 2w 2% 0830 smd - RL7520WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL75WT.012GTR-ND.
Send this link via E-Mail
Help With This Screen