CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
| Digi-Key Part Number | 399-1627-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C225K025AS | |||
| Description | CAPACITOR TANT 2.2UF 25V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T491C225K025AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 2.2µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C225K025AS T491C225K025AS 399 1627 1 ND 39916271ND 399-1627-1 |
T491C225K025AS Specification Sheet
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS (399-1627-1-ND)
Related parts :CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1627-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1627-6-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AS
Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1626-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AS
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1627-2-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1639-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491D226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T491D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1639-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1721-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496D226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T496D226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1721-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T496X226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1723-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T496X226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T496X226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1723-6-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3364-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T494C226K025AS
Order 'capacitor tant 22uf 25v 10% smd - T494C226K025AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3369-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491B225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491B225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3715-1-ND.
CAPACITOR TANT 2.2UF 25V 10% SMD - T491C225K025AT
Order 'capacitor tant 2.2uf 25v 10% smd - T491C225K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3739-1-ND.
CAPACITOR TANT 22UF 25V 10% SMD - T491C226K025AT
Order 'capacitor tant 22uf 25v 10% smd - T491C226K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3746-1-ND.
Send this link via E-Mail
Help With This Screen
