CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS
| Digi-Key Part Number | 399-1625-1-ND |
1 10 100 500 1000 |
.28000 .24500 .21390 .16890 .14075 |
Extended Price
0.28 2.45 21.39 84.45 140.75 |
| Manufacturer Part Number | T491B155K025AS | |||
| Description | CAPACITOR TANT 1.5UF 25V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491B155K025AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3528-21 |
| Capacitance | 1.500 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 25.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 5.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.900 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.500 mm [Typ] |
| Width | 2.800 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | B |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 1.900 mm [Max] |
| L | 3.500 mm [Typ] |
| S | 0.800 mm [Typ] |
| W | 2.800 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B155K025AS T491B155K025AS 399 1625 1 ND 39916251ND 399-1625-1 |
T491B155K025AS Specification Sheet
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS (399-1625-1-ND)
Related parts:CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS
Order 'capacitor tant 1.5uf 25v 10% smd - T491B155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1625-1-ND.
CAPACITOR TANT 1.5UF 25V 10% SMD - T491B155K025AS
Order 'capacitor tant 1.5uf 25v 10% smd - T491B155K025AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1625-2-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1762-1-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1762-2-ND.
CAP TANT LOWESR 10UF 25V 10% SMD - TPSC106K025R0500
Order 'cap tant lowesr 10uf 25v 10% smd - TPSC106K025R0500' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1762-6-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1783-1-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1783-2-ND.
CAP TANT LOWESR 22UF 25V 10% SMD - TPSD226K025R0200
Order 'cap tant lowesr 22uf 25v 10% smd - TPSD226K025R0200' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1783-6-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-1-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-2-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSD336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSD336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1786-6-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1789-1-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1789-2-ND.
CAP TANT LOWESR 47UF 25V 10% SMD - TPSD476K025R0150
Order 'cap tant lowesr 47uf 25v 10% smd - TPSD476K025R0150' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1789-6-ND.
CAP TANT LOWESR 33UF 25V 10% SMD - TPSE336K025R0300
Order 'cap tant lowesr 33uf 25v 10% smd - TPSE336K025R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1801-1-ND.
Send this link via E-Mail
Help With This Screen