RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J - Resistors
0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R008-J
| Digi-Key Part Number | RL37WT.008JTR-ND |
4000 12000 24000 48000 96000 248000 |
.23520 .22050 .20580 .19110 .18375 .18008 |
Extended Price
940.80 2646.00 4939.20 9172.80 17640.00 44659.84 |
| Manufacturer Part Number | RL3720WT-R008-J | |||
| Description | RES .008 OHM 1W 5% 0815 SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3720WT-R008-J |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.008 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0815 (2037 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+350ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3720WT R008 J RL3720WTR008J RL37WT 008JTR ND RL37WT008JTRND RL37WT.008JTR |
RL3720WT-R008-J Specification Sheet
RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J (RL37WT.008JTR-ND) - Resistors
Related parts 0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R008-JRES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008JCT-ND.
RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.008JTR-ND.
RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008JDKR-ND.
RES .008 OHM 1W 1% 0815 SMD - RL3720WT-R008-F
Order 'res .008 ohm 1w 1% 0815 smd - RL3720WT-R008-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008FCT-ND.
RES .008 OHM 1W 1% 0815 SMD - RL3720WT-R008-F
Order 'res .008 ohm 1w 1% 0815 smd - RL3720WT-R008-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.008FTR-ND.
RES .008 OHM 1W 1% 0815 SMD - RL3720WT-R008-F
Order 'res .008 ohm 1w 1% 0815 smd - RL3720WT-R008-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008FDKR-ND.
RES .004 OHM 1W 5% 0815 SMD - RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.004JCT-ND.
RES .004 OHM 1W 5% 0815 SMD - RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.004JTR-ND.
RES .005 OHM 1W 5% 0815 SMD - RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.005JCT-ND.
RES .005 OHM 1W 5% 0815 SMD - RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.005JTR-ND.
RES .004 OHM 1W 5% 0815 SMD - RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.004JDKR-ND.
RES .005 OHM 1W 5% 0815 SMD - RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.005JDKR-ND.
RES .008 OHM 1W 5% 2010 SMD - PMR50HZPJU8L0
Order 'res .008 ohm 1w 5% 2010 smd - PMR50HZPJU8L0' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM.008ATTR-ND.
RES .008 OHM 1W 5% 2010 SMD - PMR50HZPJU8L0
Order 'res .008 ohm 1w 5% 2010 smd - PMR50HZPJU8L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.008ATCT-ND.
RES .008 OHM 1W 5% 2010 SMD - PMR50HZPJU8L0
Order 'res .008 ohm 1w 5% 2010 smd - PMR50HZPJU8L0' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM.008ATDKR-ND.
Options for 0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R008-J
Send this link via E-Mail
Help With This Screen
