0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-J
RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J - Resistors
| Digi-Key Part Number | RL37WT.008JCT-ND |
10 50 200 1000 |
2.02100 1.08780 .62475 .42630 |
Extended Price
20.21 54.39 124.95 426.30 |
| Manufacturer Part Number | RL3720WT-R008-J | |||
| Description | RES .008 OHM 1W 5% 0815 SMD | |||
| Quantity Available | 2370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3720WT-R008-J |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.008 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0815 (2037 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+350ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3720WT R008 J RL3720WTR008J RL37WT 008JCT ND RL37WT008JCTND RL37WT.008JCT |
RL3720WT-R008-J Specification Sheet
RES .008 OHM 1W 5% 0815 SMD - RL3720WT-R008-J (RL37WT.008JCT-ND) - Resistors
Related parts 0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-J0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008JCT-ND.
0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008JDKR-ND.
0.004 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.004JCT-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.005JCT-ND.
0.004 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.004JDKR-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.005JDKR-ND.
0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R008-J
Order 'res .008 ohm 1w 5% 0815 smd - RL3720WT-R008-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.008JTR-ND.
0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-F
Order 'res .008 ohm 1w 1% 0815 smd - RL3720WT-R008-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008FCT-ND.
0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-F
Order 'res .008 ohm 1w 1% 0815 smd - RL3720WT-R008-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.008FDKR-ND.
0.004 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R004-J
Order 'res .004 ohm 1w 5% 0815 smd - RL3720WT-R004-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.004JTR-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd RL3720WT-R005-J
Order 'res .005 ohm 1w 5% 0815 smd - RL3720WT-R005-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.005JTR-ND.
0.004 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R004-F
Order 'res .004 ohm 1w 1% 0815 smd - RL3720WT-R004-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.004FCT-ND.
0.011 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R011-G
Order 'res .011 ohm 1w 2% 0815 smd - RL3720WT-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.011GCT-ND.
0.011 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R011-G
Order 'res .011 ohm 1w 2% 0815 smd - RL3720WT-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.011GDKR-ND.
0.012 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R012-F
Order 'res .012 ohm 1w 1% 0815 smd - RL3720WT-R012-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.012FCT-ND.
Options for 0.008 Ohm 1W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL3720WT-R008-J
Send this link via E-Mail
Help With This Screen
