RES .22 OHM 1W 2% 0815 - RL3720WS-R22-G
| Digi-Key Part Number | RL3720WS-R22-G-ND |
4000 |
.18600 |
Extended Price
744.00 |
| Manufacturer Part Number | RL3720WS-R22-G | |||
| Description | RES .22 OHM 1W 2% 0815 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3720WS-R22-G |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.22 |
| Power (Watts) | 1W |
| Tolerance | ±2% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1508 (3720 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+200ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3720WS R22 G RL3720WSR22G |
RL3720WS-R22-G Specification Sheet
RES .22 OHM 1W 2% 0815 - RL3720WS-R22-G (RL3720WS-R22-G-ND)
Related parts:RES .22 OHM 1W 2% 0815 - RL3720WS-R22-G
Order 'res .22 ohm 1w 2% 0815 - RL3720WS-R22-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R22-G-ND.
RES 1.0 OHM 1W 2% 0815 - RL3720WS-1R0-G
Order 'res 1.0 ohm 1w 2% 0815 - RL3720WS-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-1R0-G-ND.
RES .10 OHM 1W 2% 0815 - RL3720WS-R10-G
Order 'res .10 ohm 1w 2% 0815 - RL3720WS-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R10-G-ND.
RES .15 OHM 1W 2% 0815 - RL3720WS-R15-G
Order 'res .15 ohm 1w 2% 0815 - RL3720WS-R15-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R15-G-ND.
RES .33 OHM 1W 2% 0815 - RL3720WS-R33-G
Order 'res .33 ohm 1w 2% 0815 - RL3720WS-R33-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R33-G-ND.
RES .47 OHM 1W 2% 0815 - RL3720WS-R47-G
Order 'res .47 ohm 1w 2% 0815 - RL3720WS-R47-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R47-G-ND.
RES .68 OHM 1W 2% 0815 - RL3720WS-R68-G
Order 'res .68 ohm 1w 2% 0815 - RL3720WS-R68-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720WS-R68-G-ND.
RES .22 OHM 1W 1% 0815 SMD - RL3720WS-R22-F
Order 'res .22 ohm 1w 1% 0815 smd - RL3720WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WS.22FCT-ND.
RES .22 OHM 1W 1% 0815 SMD - RL3720WS-R22-F
Order 'res .22 ohm 1w 1% 0815 smd - RL3720WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WS.22FTR-ND.
RES .22 OHM 1W 1% 0815 SMD - RL3720WS-R22-F
Order 'res .22 ohm 1w 1% 0815 smd - RL3720WS-R22-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WS.22FDKR-ND.
RES .011 OHM 1W 2% 0815 SMD - RL3720WT-R011-G
Order 'res .011 ohm 1w 2% 0815 smd - RL3720WT-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.011GCT-ND.
RES .011 OHM 1W 2% 0815 SMD - RL3720WT-R011-G
Order 'res .011 ohm 1w 2% 0815 smd - RL3720WT-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.011GDKR-ND.
RES .011 OHM 1W 2% 0815 SMD - RL3720WT-R011-G
Order 'res .011 ohm 1w 2% 0815 smd - RL3720WT-R011-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.011GTR-ND.
RES .012 OHM 1W 2% 0815 SMD - RL3720WT-R012-G
Order 'res .012 ohm 1w 2% 0815 smd - RL3720WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37WT.012GCT-ND.
RES .012 OHM 1W 2% 0815 SMD - RL3720WT-R012-G
Order 'res .012 ohm 1w 2% 0815 smd - RL3720WT-R012-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37WT.012GTR-ND.
Send this link via E-Mail
Help With This Screen