RES .068 OHM 1/2W 2% 0815 - RL3720T-R068-G
| Digi-Key Part Number | RL3720T-R068-G-ND |
4000 |
.13800 |
Extended Price
552.00 |
| Manufacturer Part Number | RL3720T-R068-G | |||
| Description | RES .068 OHM 1/2W 2% 0815 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL3720T-R068-G |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.068 |
| Power (Watts) | 0.5W, 1/2W |
| Tolerance | ±2% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1508 (3720 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL3720T R068 G RL3720TR068G |
RL3720T-R068-G Specification Sheet
RES .068 OHM 1/2W 2% 0815 - RL3720T-R068-G (RL3720T-R068-G-ND)
Related parts:RES .068 OHM 1/2W 2% 0815 - RL3720T-R068-G
Order 'res .068 ohm 1/2w 2% 0815 - RL3720T-R068-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720T-R068-G-ND.
RES .025 OHM 1/2W 2% 0815 - RL3720T-R025-G
Order 'res .025 ohm 1/2w 2% 0815 - RL3720T-R025-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720T-R025-G-ND.
RES .033 OHM 1/2W 2% 0815 - RL3720T-R033-G
Order 'res .033 ohm 1/2w 2% 0815 - RL3720T-R033-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720T-R033-G-ND.
RES .05 OHM 1/2W 2% 0815 - RL3720T-R050-G
Order 'res .05 ohm 1/2w 2% 0815 - RL3720T-R050-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720T-R050-G-ND.
RES .075 OHM 1/2W 2% 0815 - RL3720T-R075-G
Order 'res .075 ohm 1/2w 2% 0815 - RL3720T-R075-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL3720T-R075-G-ND.
RES .018 OHM 1/2W 2% 0815 SMD - RL3720T-R018-G
Order 'res .018 ohm 1/2w 2% 0815 smd - RL3720T-R018-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.018GCT-ND.
RES .018 OHM 1/2W 2% 0815 SMD - RL3720T-R018-G
Order 'res .018 ohm 1/2w 2% 0815 smd - RL3720T-R018-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.018GDKR-ND.
RES .018 OHM 1/2W 2% 0815 SMD - RL3720T-R018-G
Order 'res .018 ohm 1/2w 2% 0815 smd - RL3720T-R018-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37T.018GTR-ND.
RES .022 OHM 1/2W 2% 0815 SMD - RL3720T-R022-G
Order 'res .022 ohm 1/2w 2% 0815 smd - RL3720T-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.022GCT-ND.
RES .022 OHM 1/2W 2% 0815 SMD - RL3720T-R022-G
Order 'res .022 ohm 1/2w 2% 0815 smd - RL3720T-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.022GDKR-ND.
RES .022 OHM 1/2W 2% 0815 SMD - RL3720T-R022-G
Order 'res .022 ohm 1/2w 2% 0815 smd - RL3720T-R022-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37T.022GTR-ND.
RES .02 OHM 1/2W 2% 0815 SMD - RL3720T-R020-G
Order 'res .02 ohm 1/2w 2% 0815 smd - RL3720T-R020-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.02GCT-ND.
RES .02 OHM 1/2W 2% 0815 SMD - RL3720T-R020-G
Order 'res .02 ohm 1/2w 2% 0815 smd - RL3720T-R020-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.02GDKR-ND.
RES .02 OHM 1/2W 2% 0815 SMD - RL3720T-R020-G
Order 'res .02 ohm 1/2w 2% 0815 smd - RL3720T-R020-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL37T.02GTR-ND.
RES .047 OHM 1/2W 2% 0815 SMD - RL3720T-R047-G
Order 'res .047 ohm 1/2w 2% 0815 smd - RL3720T-R047-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL37T.047GCT-ND.
Send this link via E-Mail
Help With This Screen