Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS

Digi-Key Part Number 399-1620-6-ND
Price Break
1
10
100
Unit Price
1.39000
1.20600
1.05340
Extended Price
1.39
12.06
105.34
Manufacturer Part NumberT491D686K020AS
DescriptionCAPACITOR TANT 68UF 20V 10% SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationT491D686K020AS
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-31
Capacitance68.000 µF [Typ]
Capacitance Tolerance±10%
Voltage20.000 VDC [Max]
Equivalent Series Resistance (ESR)700.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height2.800 mm [Max]
PackagingDigi-Reel
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor8.00 % [Max]
Leakage Current13.600 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeD
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
F2.400 mm [Typ]
H2.800 mm [Max]
L7.300 mm [Typ]
S1.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491D686K020AS
T491D686K020AS
399 1620 6 ND
39916206ND
399-1620-6

T491D686K020AS Specification Sheet

Image of CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS

CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS (399-1620-6-ND)

Related parts:
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1620-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1620-2-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491D686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1620-6-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1613-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1613-2-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T491C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T491C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1613-6-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1621-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1621-2-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T491X686K020AS
 Order 'capacitor tant 68uf 20v 10% smd - T491X686K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1621-6-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T496C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T496C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1709-1-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T496C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T496C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1709-2-ND.
CAPACITOR TANT 6.8UF 20V 10% SMD - T496C685K020AS
 Order 'capacitor tant 6.8uf 20v 10% smd - T496C685K020AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1709-6-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ASE150
 Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ASE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1799-1-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ASE150
 Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ASE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1799-2-ND.
CAPACITOR TANT 68UF 20V 10% SMD - T495X686K020ASE150
 Order 'capacitor tant 68uf 20v 10% smd - T495X686K020ASE150' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1799-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AS Next: CAPACITOR TANT 68UF 20V 10% SMD - T491D686K020AT