Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F

Digi-Key Part Number RL32R.12FCT-ND
Price Break
10
50
200
1000
Unit Price
2.80500
1.50960
.86700
.59160
Extended Price
28.05
75.48
173.40
591.60
Manufacturer Part NumberRL3264R-R120-F
DescriptionRES .12 OHM 1W 1% 2512 SMD
Quantity Available 4070
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRL3264R-R120-F
VendorSusumu Co Ltd (VA)
CategoryResistors
Resistance In Ohms0.12
Power (Watts)1W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2512 (6432 metric)
PackagingCut Tape (CT)
CompositionThin Film
Voltage - Working-
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RL3264R R120 F
RL3264RR120F
RL32R 12FCT ND
RL32R12FCTND
RL32R.12FCT

RL3264R-R120-F Specification Sheet

Image of RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F

RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F (RL32R.12FCT-ND)

Related parts:
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
 Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.12FCT-ND.
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
 Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.12FTR-ND.
RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F
 Order 'res .12 ohm 1w 1% 2512 smd - RL3264R-R120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.12FDKR-ND.
RES 1.2 OHM 1W 1% 2512 SMD - RL3264R-1R20-F
 Order 'res 1.2 ohm 1w 1% 2512 smd - RL3264R-1R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R1.2FCT-ND.
RES 1.2 OHM 1W 1% 2512 SMD - RL3264R-1R20-F
 Order 'res 1.2 ohm 1w 1% 2512 smd - RL3264R-1R20-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R1.2FTR-ND.
RES .056 OHM 1W 1% 2512 SMD - RL3264R-R056-F
 Order 'res .056 ohm 1w 1% 2512 smd - RL3264R-R056-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.056FCT-ND.
RES .056 OHM 1W 1% 2512 SMD - RL3264R-R056-F
 Order 'res .056 ohm 1w 1% 2512 smd - RL3264R-R056-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.056FTR-ND.
RES .068 OHM 1W 1% 2512 SMD - RL3264R-R068-F
 Order 'res .068 ohm 1w 1% 2512 smd - RL3264R-R068-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.068FCT-ND.
RES .068 OHM 1W 1% 2512 SMD - RL3264R-R068-F
 Order 'res .068 ohm 1w 1% 2512 smd - RL3264R-R068-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.068FTR-ND.
RES .082 OHM 1W 1% 2512 SMD - RL3264R-R082-F
 Order 'res .082 ohm 1w 1% 2512 smd - RL3264R-R082-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.082FCT-ND.
RES .082 OHM 1W 1% 2512 SMD - RL3264R-R082-F
 Order 'res .082 ohm 1w 1% 2512 smd - RL3264R-R082-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.082FTR-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
 Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R1.0FCT-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
 Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL32R.10FCT-ND.
RES 1.0 OHM 1W 1% 2512 SMD - RL3264R-1R00-F
 Order 'res 1.0 ohm 1w 1% 2512 smd - RL3264R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R1.0FTR-ND.
RES .10 OHM 1W 1% 2512 SMD - RL3264R-R100-F
 Order 'res .10 ohm 1w 1% 2512 smd - RL3264R-R100-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL32R.10FTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES .12 OHM 1W 1% 2512 SMD - MCR100JZHFLR120 Next: RES .12 OHM 1W 1% 2512 SMD - RL3264R-R120-F