22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS - Capacitors
| Digi-Key Part Number | 399-1615-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C226K020AS | |||
| Description | CAPACITOR TANT 22UF 20V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS
| Technical/Catalog Information | T491C226K020AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C226K020AS T491C226K020AS 399 1615 1 ND 39916151ND 399-1615-1 |
T491C226K020AS Specification Sheet
CAPACITOR TANT 22UF 20V 10% SMD - T491C226K020AS (399-1615-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1615-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1615-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B225K020AS
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1611-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T491D226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1616-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T491D226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1616-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T496B225K020AS
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1707-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T496D226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1713-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T496D226K020AS
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1713-6-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T491D226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491D226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3781-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T496B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T496B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3916-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V T496D226K020ATE1K0
Order 'capacitor tant 22uf 20v 10% smd - T496D226K020ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3949-1-ND.
2.2µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B225K020AT
Order 'capacitor tant 2.2uf 20v 10% smd - T491B225K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3714-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AT
Order 'capacitor tant 22uf 20v 10% smd - T491C226K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3745-6-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V T491C226K020AS
Send this link via E-Mail
Help With This Screen
