CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AS
4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B475K020AS
| Digi-Key Part Number | 399-1612-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B475K020AS | |||
| Description | CAPACITOR TANT 4.7UF 20V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B475K020AS
| Technical/Catalog Information | T491B475K020AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B475K020AS T491B475K020AS 399 1612 1 ND 39916121ND 399-1612-1 |
T491B475K020AS Specification Sheet
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AS (399-1612-1-ND)
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B475K020ASCAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AS
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1612-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1619-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AS
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1619-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ASE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1798-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ASE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ASE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1798-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ASE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ASE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3202-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ASE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ASE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3202-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AS
Order 'capacitor tant 47uf 20v 10% smd - T496X476K020AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3464-1-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3795-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495D476K020ATE175
Order 'capacitor tant 47uf 20v 10% smd - T495D476K020ATE175' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3885-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T495X476K020ATE150
Order 'capacitor tant 47uf 20v 10% smd - T495X476K020ATE150' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3904-1-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T496X476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T496X476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3984-1-ND.
CAPACITOR TANT 4.7UF 20V 10% SMD - T491B475K020AT
Order 'capacitor tant 4.7uf 20v 10% smd - T491B475K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3723-6-ND.
CAPACITOR TANT 47UF 20V 10% SMD - T491D476K020AT
Order 'capacitor tant 47uf 20v 10% smd - T491D476K020AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3795-6-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 20V T491B475K020AS
Send this link via E-Mail
Help With This Screen
