RES .030 OHM 1/4W 5% 0805 SMD - RL1220T-R030-J - Resistors
| Digi-Key Part Number | RL12T.030JCT-ND |
10 50 200 1000 |
.37500 .20200 .11605 .07917 |
Extended Price
3.75 10.10 23.21 79.17 |
| Manufacturer Part Number | RL1220T-R030-J | |||
| Description | RES .030 OHM 1/4W 5% 0805 SMD | |||
| Quantity Available | 13680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220T-R030-J |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.03 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+350ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220T R030 J RL1220TR030J RL12T 030JCT ND RL12T030JCTND RL12T.030JCT |
RL1220T-R030-J Specification Sheet
RES .030 OHM 1/4W 5% 0805 SMD - RL1220T-R030-J (RL12T.030JCT-ND) - Resistors
Related parts Resistors :RES .030 OHM 1/4W 5% 0805 SMD - RL1220T-R030-J
Order 'res .030 ohm 1/4w 5% 0805 smd - RL1220T-R030-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.030JCT-ND.
RES .030 OHM 1/4W 5% 0805 SMD - RL1220T-R030-J
Order 'res .030 ohm 1/4w 5% 0805 smd - RL1220T-R030-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.030JTR-ND.
RES .030 OHM 1/4W 5% 0805 SMD - RL1220T-R030-J
Order 'res .030 ohm 1/4w 5% 0805 smd - RL1220T-R030-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.030JDKR-ND.
RES .010 OHM 1/4W 5% 0805 SMD - RL1220T-R010-J
Order 'res .010 ohm 1/4w 5% 0805 smd - RL1220T-R010-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.010JCT-ND.
RES .010 OHM 1/4W 5% 0805 SMD - RL1220T-R010-J
Order 'res .010 ohm 1/4w 5% 0805 smd - RL1220T-R010-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.010JTR-ND.
RES .011 OHM 1/4W 5% 0805 SMD - RL1220T-R011-J
Order 'res .011 ohm 1/4w 5% 0805 smd - RL1220T-R011-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.011JCT-ND.
RES .011 OHM 1/4W 5% 0805 SMD - RL1220T-R011-J
Order 'res .011 ohm 1/4w 5% 0805 smd - RL1220T-R011-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.011JTR-ND.
RES .012 OHM 1/4W 5% 0805 SMD - RL1220T-R012-J
Order 'res .012 ohm 1/4w 5% 0805 smd - RL1220T-R012-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.012JCT-ND.
RES .012 OHM 1/4W 5% 0805 SMD - RL1220T-R012-J
Order 'res .012 ohm 1/4w 5% 0805 smd - RL1220T-R012-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.012JTR-ND.
RES .013 OHM 1/4W 5% 0805 SMD - RL1220T-R013-J
Order 'res .013 ohm 1/4w 5% 0805 smd - RL1220T-R013-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.013JCT-ND.
RES .013 OHM 1/4W 5% 0805 SMD - RL1220T-R013-J
Order 'res .013 ohm 1/4w 5% 0805 smd - RL1220T-R013-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.013JTR-ND.
RES .015 OHM 1/4W 5% 0805 SMD - RL1220T-R015-J
Order 'res .015 ohm 1/4w 5% 0805 smd - RL1220T-R015-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.015JCT-ND.
RES .015 OHM 1/4W 5% 0805 SMD - RL1220T-R015-J
Order 'res .015 ohm 1/4w 5% 0805 smd - RL1220T-R015-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.015JTR-ND.
RES .016 OHM 1/4W 5% 0805 SMD - RL1220T-R016-J
Order 'res .016 ohm 1/4w 5% 0805 smd - RL1220T-R016-J' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12T.016JCT-ND.
RES .016 OHM 1/4W 5% 0805 SMD - RL1220T-R016-J
Order 'res .016 ohm 1/4w 5% 0805 smd - RL1220T-R016-J' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12T.016JTR-ND.
Send this link via E-Mail
Help With This Screen
