RES 4.70 OHM 1/4W 1% 0805 SMD - RL1220S-4R7-F - Resistors
| Digi-Key Part Number | RL12S4.70FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-4R7-F | |||
| Description | RES 4.70 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 17550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-4R7-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 4.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 4R7 F RL1220S4R7F RL12S4 70FCT ND RL12S470FCTND RL12S4.70FCT |
RL1220S-4R7-F Specification Sheet
RES 4.70 OHM 1/4W 1% 0805 SMD - RL1220S-4R7-F (RL12S4.70FCT-ND) - Resistors
Related parts Resistors :RES 470 OHM .1% 1/4W 0805 SMD - RGH2012-2E-P-471-B
Order 'res 470 ohm .1% 1/4w 0805 smd - RGH2012-2E-P-471-B' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RGH20P470BCT-ND.
RES 470 OHM .1% 1/4W 0805 SMD - RGH2012-2E-P-471-B
Order 'res 470 ohm .1% 1/4w 0805 smd - RGH2012-2E-P-471-B' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RGH20P470BDKR-ND.
RES 4.70 OHM 1/4W 1% 0805 SMD - RL1220S-4R7-F
Order 'res 4.70 ohm 1/4w 1% 0805 smd - RL1220S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S4.70FCT-ND.
RES 4.70 OHM 1/4W 1% 0805 SMD - RL1220S-4R7-F
Order 'res 4.70 ohm 1/4w 1% 0805 smd - RL1220S-4R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S4.70FDKR-ND.
RES 4.70 OHM 1/4W 2% 0805 SMD - RL1220S-4R7-G
Order 'res 4.70 ohm 1/4w 2% 0805 smd - RL1220S-4R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S4.70GCT-ND.
RES 4.70 OHM 1/4W 2% 0805 SMD - RL1220S-4R7-G
Order 'res 4.70 ohm 1/4w 2% 0805 smd - RL1220S-4R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S4.70GDKR-ND.
RES 470 OHM 1/4W .1% 1206 - RG3216P-4700-B-T1
Order 'res 470 ohm 1/4w .1% 1206 - RG3216P-4700-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P470BCT-ND.
RES 470 OHM 1/4W .1% 1206 - RG3216P-4700-B-T1
Order 'res 470 ohm 1/4w .1% 1206 - RG3216P-4700-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG32P470BDKR-ND.
RES 470 OHM 1/16W 0.1% 0402 SMD - RG1005P-471-B-T5
Order 'res 470 ohm 1/16w 0.1% 0402 smd - RG1005P-471-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P470BCT-ND.
RES 47.0 OHM 1/16W 0.5% 0402 SMD - RG1005P-470-D-T10
Order 'res 47.0 ohm 1/16w 0.5% 0402 smd - RG1005P-470-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P47.0DCT-ND.
RES 470 OHM 1/16W 0.5% 0402 SMD - RG1005P-471-D-T10
Order 'res 470 ohm 1/16w 0.5% 0402 smd - RG1005P-471-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P470DCT-ND.
RES 470 OHM 1/10W .05% 0603 SMD - RG1608N-471-W-T1
Order 'res 470 ohm 1/10w .05% 0603 smd - RG1608N-471-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16N470WCT-ND.
RES 47.0 OHM 1/10W .1% 0603 SMD - RG1608P-470-B-T5
Order 'res 47.0 ohm 1/10w .1% 0603 smd - RG1608P-470-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P47.0BCT-ND.
RES 470 OHM 1/10W .1% 0603 SMD - RG1608P-471-B-T5
Order 'res 470 ohm 1/10w .1% 0603 smd - RG1608P-471-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P470BCT-ND.
RES 470 OHM 1/10W .1% 0603 SMD - RG1608P-471-B-T5
Order 'res 470 ohm 1/10w .1% 0603 smd - RG1608P-471-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG16P470BDKR-ND.
Send this link via E-Mail
Help With This Screen
