3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R9-F
RES 3.9 OHM 1/4W 1% 0805 SMD - RL1220S-3R9-F - Resistors
| Digi-Key Part Number | RL12S3.9FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-3R9-F | |||
| Description | RES 3.9 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 9880 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-3R9-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 3R9 F RL1220S3R9F RL12S3 9FCT ND RL12S39FCTND RL12S3.9FCT |
RL1220S-3R9-F Specification Sheet
RES 3.9 OHM 1/4W 1% 0805 SMD - RL1220S-3R9-F (RL12S3.9FCT-ND) - Resistors
Related parts 3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R9-F0.39 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R390-F
Order 'res .39 ohm 1/2w 1% 1206 smd - RL1632R-R390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.39FCT-ND.
3.90 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-3R90-F
Order 'res 3.9 ohm 1/2w 1% 1206 smd - RL1632R-3R90-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R3.9FCT-ND.
39.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-390-D
Order 'res 39 ohm 1/16w .5% 0402 smd - RR0510R-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R39DCT-ND.
39.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-390-D
Order 'res 39 ohm 1/16w .5% 0402 smd - RR0510R-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R39DDKR-ND.
39.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-390-D
Order 'res 39 ohm 1/16w .5% 0603 smd - RR0816Q-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q39DCT-ND.
39.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-390-D
Order 'res 39 ohm 1/16w .5% 0603 smd - RR0816Q-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q39DDKR-ND.
39.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-390-D
Order 'res 39 ohm 1/10w .5% 0805 smd - RR1220Q-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q39DCT-ND.
39.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-390-D
Order 'res 39 ohm 1/10w .5% 0805 smd - RR1220Q-390-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q39DDKR-ND.
0.39 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R390-F
Order 'res .39 ohm 1/2w 1% 1206 smd - RL1632R-R390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.39FDKR-ND.
3.90 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-3R90-F
Order 'res 3.9 ohm 1/2w 1% 1206 smd - RL1632R-3R90-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R3.9FDKR-ND.
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R39-F
Order 'res .39 ohm 1/4w 1% 0805 smd - RL1220S-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.39FCT-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R9-F
Order 'res 3.9 ohm 1/4w 1% 0805 smd - RL1220S-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S3.9FCT-ND.
0.39 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R39-F
Order 'res .39 ohm 1/4w 1% 0805 smd - RL1220S-R39-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.39FDKR-ND.
3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R9-F
Order 'res 3.9 ohm 1/4w 1% 0805 smd - RL1220S-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S3.9FDKR-ND.
3.90 Ohm 0.167W, 1/6W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RP1005S-3R9-F
Order 'res hp 3.9 ohm 1/6w 1% 0402 smd - RP1005S-3R9-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP10S3.9FCT-ND.
Options for 3.90 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R9-F
Send this link via E-Mail
Help With This Screen
