CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
| Digi-Key Part Number | 399-1607-1-ND |
1 10 100 |
1.82000 1.57900 1.37940 |
Extended Price
1.82 15.79 137.94 |
| Manufacturer Part Number | T491X107M016AS | |||
| Description | CAPACITOR TANT 100UF 16V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491X107M016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-43 |
| Capacitance | 100.000 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 700.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 4.000 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 8.00 % [Max] |
| Leakage Current | 16.000 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | X |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 4.000 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491X107M016AS T491X107M016AS 399 1607 1 ND 39916071ND 399-1607-1 |
T491X107M016AS Specification Sheet
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS (399-1607-1-ND)
Related parts:CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1607-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1605-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T496X107M016AS
Order 'capacitor tant 100uf 16v 20% smd - T496X107M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1706-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T495X107M016ASE100
Order 'capacitor tant 100uf 16v 20% smd - T495X107M016ASE100' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1797-6-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3773-1-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491D107M016AT
Order 'capacitor tant 100uf 16v 20% smd - T491D107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3773-2-ND.
CAPACITOR TANT 100UF 16V 20% SMD - T491X107M016AT
Order 'capacitor tant 100uf 16v 20% smd - T491X107M016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3812-1-ND.
Send this link via E-Mail
Help With This Screen