0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-F
RES .30 OHM 1/4W 1% 0805 SMD - RL1220S-R30-F
| Digi-Key Part Number | RL12S.30FDKR-ND |
10 50 200 1000 |
.35700 .20840 .16070 .06429 |
Extended Price
3.57 10.42 32.14 64.29 |
| Manufacturer Part Number | RL1220S-R30-F | |||
| Description | RES .30 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-R30-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S R30 F RL1220SR30F RL12S 30FDKR ND RL12S30FDKRND RL12S.30FDKR |
RL1220S-R30-F Specification Sheet
RES .30 OHM 1/4W 1% 0805 SMD - RL1220S-R30-F (RL12S.30FDKR-ND)
Related parts 0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-F3.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-3R00-F
Order 'res 3.0 ohm 1/2w 1% 1206 smd - RL1632R-3R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R3.0FCT-ND.
3.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-3R00-F
Order 'res 3.0 ohm 1/2w 1% 1206 smd - RL1632R-3R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R3.0FDKR-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R0-F
Order 'res 3.0 ohm 1/4w 1% 0805 smd - RL1220S-3R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S3.00FCT-ND.
3.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-3R0-F
Order 'res 3.0 ohm 1/4w 1% 0805 smd - RL1220S-3R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S3.00FDKR-ND.
0.30 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R300-F
Order 'res .30 ohm 1/2w 1% 1206 smd - RL1632R-R300-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.30FCT-ND.
30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-300-D
Order 'res 30 ohm 1/16w .5% 0402 smd - RR0510R-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R30DCT-ND.
30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-300-D
Order 'res 30 ohm 1/16w .5% 0402 smd - RR0510R-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R30DDKR-ND.
30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-300-D
Order 'res 30 ohm 1/16w .5% 0603 smd - RR0816Q-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q30DCT-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-300-D
Order 'res 30 ohm 1/10w .5% 0805 smd - RR1220Q-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q30DCT-ND.
30.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-300-D
Order 'res 30 ohm 1/10w .5% 0805 smd - RR1220Q-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q30DDKR-ND.
0.30 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R300-F
Order 'res .30 ohm 1/2w 1% 1206 smd - RL1632R-R300-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.30FDKR-ND.
30.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-300-D
Order 'res 30 ohm 1/16w .5% 0603 smd - RR0816Q-300-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q30DDKR-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-F
Order 'res .30 ohm 1/4w 1% 0805 smd - RL1220S-R30-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.30FCT-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-F
Order 'res .30 ohm 1/4w 1% 0805 smd - RL1220S-R30-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.30FDKR-ND.
0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-G
Order 'res .30 ohm 1/4w 2% 0805 smd - RL1220S-R30-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.30GCT-ND.
Options for 0.30 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R30-F
Send this link via E-Mail
Help With This Screen
