RES 2.70 OHM 1/4W 1% 0805 SMD - RL1220S-2R7-F - Resistors
2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-2R7-F
| Digi-Key Part Number | RL12S2.70FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-2R7-F | |||
| Description | RES 2.70 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 8900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-2R7-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.70 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 2R7 F RL1220S2R7F RL12S2 70FCT ND RL12S270FCTND RL12S2.70FCT |
RL1220S-2R7-F Specification Sheet
RES 2.70 OHM 1/4W 1% 0805 SMD - RL1220S-2R7-F (RL12S2.70FCT-ND) - Resistors
Related parts 2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-2R7-FRES 2.70 OHM 1/4W 2% 0805 SMD - RL1220S-2R7-G
Order 'res 2.70 ohm 1/4w 2% 0805 smd - RL1220S-2R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S2.70GCT-ND.
RES 2.70 OHM 1/4W 2% 0805 SMD - RL1220S-2R7-G
Order 'res 2.70 ohm 1/4w 2% 0805 smd - RL1220S-2R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S2.70GDKR-ND.
RES 2.70 OHM 1/4W 2% 0805 SMD - RL1220S-2R7-G
Order 'res 2.70 ohm 1/4w 2% 0805 smd - RL1220S-2R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S2.70GTR-ND.
RES 2.70 OHM 1/4W 1% 0805 SMD - RL1220S-2R7-F
Order 'res 2.70 ohm 1/4w 1% 0805 smd - RL1220S-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S2.70FCT-ND.
RES 2.70 OHM 1/4W 1% 0805 SMD - RL1220S-2R7-F
Order 'res 2.70 ohm 1/4w 1% 0805 smd - RL1220S-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S2.70FDKR-ND.
RES 2.70 OHM 1/4W 1% 0805 SMD - RL1220S-2R7-F
Order 'res 2.70 ohm 1/4w 1% 0805 smd - RL1220S-2R7-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S2.70FTR-ND.
RES 2.70 OHM METAL FILM 1/4W 1% - ERO-S2PHF2R70
Order 'res 2.70 ohm metal film 1/4w 1% - ERO-S2PHF2R70' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERO-S2PHF2R70-ND.
RES 270 OHM 3/4W 5% 2010 SMD - RMCF 1/2 270 5% R
Order 'res 270 ohm 3/4w 5% 2010 smd - RMCF 1/2 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2270JRTR-ND.
RES 270 OHM 3/4W 5% 2010 SMD - RMCF 1/2 270 5% R
Order 'res 270 ohm 3/4w 5% 2010 smd - RMCF 1/2 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2270JRCT-ND.
RES 270 OHM 3/4W 5% 2010 SMD - RMCF 1/2 270 5% R
Order 'res 270 ohm 3/4w 5% 2010 smd - RMCF 1/2 270 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2270JRDKR-ND.
RES 270 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270WCT-ND.
RES 270 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P270WTR-ND.
RES 270 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ271U
Order 'res 270 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ271U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P270WDKR-ND.
RES 270 OHM 1/4W 5% 0805 SMD - ESR10EZPJ271
Order 'res 270 ohm 1/4w 5% 0805 smd - ESR10EZPJ271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KCT-ND.
RES 270 OHM 1/4W 5% 0805 SMD - ESR10EZPJ271
Order 'res 270 ohm 1/4w 5% 0805 smd - ESR10EZPJ271' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM270KDKR-ND.
Options for 2.70 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-2R7-F
Send this link via E-Mail
Help With This Screen
