0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R15-F
RES .15 OHM 1/4W 1% 0805 SMD - RL1220S-R15-F - Resistors
| Digi-Key Part Number | RL12S.15FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-R15-F | |||
| Description | RES .15 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-R15-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.15 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S R15 F RL1220SR15F RL12S 15FCT ND RL12S15FCTND RL12S.15FCT |
RL1220S-R15-F Specification Sheet
RES .15 OHM 1/4W 1% 0805 SMD - RL1220S-R15-F (RL12S.15FCT-ND) - Resistors
Related parts 0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R15-F0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-R15-F
Order 'res .15 ohm 1/8w 1% 0402 smd - RL0510S-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S.15FCT-ND.
1.50 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-1R5-F
Order 'res 1.5 ohm 1/8w 1% 0402 smd - RL0510S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.5FCT-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-R15-F
Order 'res .15 ohm 1/8w 1% 0402 smd - RL0510S-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S.15FDKR-ND.
1.50 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-1R5-F
Order 'res 1.5 ohm 1/8w 1% 0402 smd - RL0510S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.5FDKR-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-R15-G
Order 'res .15 ohm 1/8w 2% 0402 smd - RL0510S-R15-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S.15GCT-ND.
0.15 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL0510S-R15-G
Order 'res .15 ohm 1/8w 2% 0402 smd - RL0510S-R15-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S.15GDKR-ND.
0.15 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R150-F
Order 'res .15 ohm 1/2w 1% 1206 smd - RL1632R-R150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.15FCT-ND.
1.50 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-1R50-F
Order 'res 1.5 ohm 1/2w 1% 1206 smd - RL1632R-1R50-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R1.5FCT-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-150-D
Order 'res 15 ohm 1/16w .5% 0402 smd - RR0510R-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R15DCT-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0510R-150-D
Order 'res 15 ohm 1/16w .5% 0402 smd - RR0510R-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R15DDKR-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-150-D
Order 'res 15 ohm 1/16w .5% 0603 smd - RR0816Q-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q15DCT-ND.
15.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-150-D
Order 'res 15 ohm 1/16w .5% 0603 smd - RR0816Q-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q15DDKR-ND.
15.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-150-D
Order 'res 15 ohm 1/10w .5% 0805 smd - RR1220Q-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q15DCT-ND.
15.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-150-D
Order 'res 15 ohm 1/10w .5% 0805 smd - RR1220Q-150-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q15DDKR-ND.
0.15 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R150-F
Order 'res .15 ohm 1/2w 1% 1206 smd - RL1632R-R150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.15FDKR-ND.
Options for 0.15 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R15-F
Send this link via E-Mail
Help With This Screen
