RES 1.50 OHM 1/4W 1% 0805 SMD - RL1220S-1R5-F - Resistors
1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R5-F
| Digi-Key Part Number | RL12S1.50FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-1R5-F | |||
| Description | RES 1.50 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 12250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-1R5-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 1R5 F RL1220S1R5F RL12S1 50FCT ND RL12S150FCTND RL12S1.50FCT |
RL1220S-1R5-F Specification Sheet
RES 1.50 OHM 1/4W 1% 0805 SMD - RL1220S-1R5-F (RL12S1.50FCT-ND) - Resistors
Related parts 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R5-FRES 1.50 OHM 1/4W 2% 0805 SMD - RL1220S-1R5-G
Order 'res 1.50 ohm 1/4w 2% 0805 smd - RL1220S-1R5-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.50GCT-ND.
RES 1.50 OHM 1/4W 2% 0805 SMD - RL1220S-1R5-G
Order 'res 1.50 ohm 1/4w 2% 0805 smd - RL1220S-1R5-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.50GDKR-ND.
RES 1.50 OHM 1/4W 2% 0805 SMD - RL1220S-1R5-G
Order 'res 1.50 ohm 1/4w 2% 0805 smd - RL1220S-1R5-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.50GTR-ND.
RES 150 OHM 3/4W 1% 2010 SMD - RMCF 1/2 150 1% R
Order 'res 150 ohm 3/4w 1% 2010 smd - RMCF 1/2 150 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2150FR-ND.
RES 1.50 OHM 1/4W 1% 0805 SMD - RL1220S-1R5-F
Order 'res 1.50 ohm 1/4w 1% 0805 smd - RL1220S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.50FCT-ND.
RES 1.50 OHM 1/4W 1% 0805 SMD - RL1220S-1R5-F
Order 'res 1.50 ohm 1/4w 1% 0805 smd - RL1220S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.50FDKR-ND.
RES 1.50 OHM 1/4W 1% 0805 SMD - RL1220S-1R5-F
Order 'res 1.50 ohm 1/4w 1% 0805 smd - RL1220S-1R5-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.50FTR-ND.
RES 15 OHM 3/4W 1% 2010 SMD - RMCF 1/2 15 1% R
Order 'res 15 ohm 3/4w 1% 2010 smd - RMCF 1/2 15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/215FR-ND.
RES 150 OHM 3/4W 5% 2010 SMD - RMCF 1/2 150 5% R
Order 'res 150 ohm 3/4w 5% 2010 smd - RMCF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2150JRTR-ND.
RES 150 OHM 3/4W 5% 2010 SMD - RMCF 1/2 150 5% R
Order 'res 150 ohm 3/4w 5% 2010 smd - RMCF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2150JRCT-ND.
RES 150 OHM 3/4W 5% 2010 SMD - RMCF 1/2 150 5% R
Order 'res 150 ohm 3/4w 5% 2010 smd - RMCF 1/2 150 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2150JRDKR-ND.
RES 150 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ151U
Order 'res 150 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150WCT-ND.
RES 150 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ151U
Order 'res 150 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ151U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150WTR-ND.
RES 150 OHM 3/4W 5% 2010 SMD - ERJ-12ZYJ151U
Order 'res 150 ohm 3/4w 5% 2010 smd - ERJ-12ZYJ151U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P150WDKR-ND.
RES 1.50 OHM 1/4W 1% 0805 SMD - MCR10EZHFL1R50
Order 'res 1.50 ohm 1/4w 1% 0805 smd - MCR10EZHFL1R50' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.50CCT-ND.
Options for 1.50 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R5-F
Send this link via E-Mail
Help With This Screen
