0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R13-F
RES .13 OHM 1/4W 1% 0805 SMD - RL1220S-R13-F - Resistors
| Digi-Key Part Number | RL12S.13FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-R13-F | |||
| Description | RES .13 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 14960 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-R13-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.13 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S R13 F RL1220SR13F RL12S 13FCT ND RL12S13FCTND RL12S.13FCT |
RL1220S-R13-F Specification Sheet
RES .13 OHM 1/4W 1% 0805 SMD - RL1220S-R13-F (RL12S.13FCT-ND) - Resistors
Related parts 0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R13-F1.30 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-1R30-F
Order 'res 1.3 ohm 1/2w 1% 1206 smd - RL1632R-1R30-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R1.3FCT-ND.
0.13 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R130-F
Order 'res .13 ohm 1/2w 1% 1206 smd - RL1632R-R130-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.13FCT-ND.
13.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-130-D
Order 'res 13 ohm 1/16w .5% 0603 smd - RR0816Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q13DCT-ND.
13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-130-D
Order 'res 13 ohm 1/10w .5% 0805 smd - RR1220Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q13DCT-ND.
0.13 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-R130-F
Order 'res .13 ohm 1/2w 1% 1206 smd - RL1632R-R130-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R.13FDKR-ND.
1.30 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1632R-1R30-F
Order 'res 1.3 ohm 1/2w 1% 1206 smd - RL1632R-1R30-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R1.3FDKR-ND.
13.0 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816Q-130-D
Order 'res 13 ohm 1/16w .5% 0603 smd - RR0816Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q13DDKR-ND.
13.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220Q-130-D
Order 'res 13 ohm 1/10w .5% 0805 smd - RR1220Q-130-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q13DDKR-ND.
0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R13-F
Order 'res .13 ohm 1/4w 1% 0805 smd - RL1220S-R13-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.13FCT-ND.
0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R13-F
Order 'res .13 ohm 1/4w 1% 0805 smd - RL1220S-R13-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.13FDKR-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-101-B-T5
Order 'res 100 ohm 1/16w 0.1% 0402 smd - RG1005P-101-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100BCT-ND.
100 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-101-D-T10
Order 'res 100 ohm 1/16w 0.5% 0402 smd - RG1005P-101-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100DCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-104-B-T5
Order 'res 100k ohm 1/16w 0.1% 0402 smd - RG1005P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100KBCT-ND.
100K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-104-D-T10
Order 'res 100k ohm 1/16w 0.5% 0402 smd - RG1005P-104-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100KDCT-ND.
105 Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG1005P-1050-B-T5
Order 'res 105 ohm 1/16w 0.1% 0402 smd - RG1005P-1050-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P105BCT-ND.
Options for 0.13 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-R13-F
Send this link via E-Mail
Help With This Screen
