RES 1.30 OHM 1/4W 1% 0805 SMD - RL1220S-1R3-F - Resistors
| Digi-Key Part Number | RL12S1.30FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-1R3-F | |||
| Description | RES 1.30 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 10540 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-1R3-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.30 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 1R3 F RL1220S1R3F RL12S1 30FCT ND RL12S130FCTND RL12S1.30FCT |
RL1220S-1R3-F Specification Sheet
RES 1.30 OHM 1/4W 1% 0805 SMD - RL1220S-1R3-F (RL12S1.30FCT-ND) - Resistors
Related parts Resistors :RES 1.30 OHM 1/4W 2% 0805 SMD - RL1220S-1R3-G
Order 'res 1.30 ohm 1/4w 2% 0805 smd - RL1220S-1R3-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.30GCT-ND.
RES 1.30 OHM 1/4W 2% 0805 SMD - RL1220S-1R3-G
Order 'res 1.30 ohm 1/4w 2% 0805 smd - RL1220S-1R3-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.30GDKR-ND.
RES 1.30 OHM 1/4W 2% 0805 SMD - RL1220S-1R3-G
Order 'res 1.30 ohm 1/4w 2% 0805 smd - RL1220S-1R3-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.30GTR-ND.
RES 10.0 OHM 1/4W 2% 0805 SMD - RL1220S-100-G
Order 'res 10.0 ohm 1/4w 2% 0805 smd - RL1220S-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S10.0GCT-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GCT-ND.
RES 10.0 OHM 1/4W 2% 0805 SMD - RL1220S-100-G
Order 'res 10.0 ohm 1/4w 2% 0805 smd - RL1220S-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S10.0GDKR-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GDKR-ND.
RES 1.00 OHM 1/4W 2% 0805 SMD - RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.00GTR-ND.
RES 10.0 OHM 1/4W 2% 0805 SMD - RL1220S-100-G
Order 'res 10.0 ohm 1/4w 2% 0805 smd - RL1220S-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S10.0GTR-ND.
RES .10 OHM 1/4W 2% 0805 SMD - RL1220S-R10-G
Order 'res .10 ohm 1/4w 2% 0805 smd - RL1220S-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.10GCT-ND.
RES .10 OHM 1/4W 2% 0805 SMD - RL1220S-R10-G
Order 'res .10 ohm 1/4w 2% 0805 smd - RL1220S-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.10GDKR-ND.
RES .10 OHM 1/4W 2% 0805 SMD - RL1220S-R10-G
Order 'res .10 ohm 1/4w 2% 0805 smd - RL1220S-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S.10GTR-ND.
RES .12 OHM 1/4W 2% 0805 SMD - RL1220S-R12-G
Order 'res .12 ohm 1/4w 2% 0805 smd - RL1220S-R12-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.12GCT-ND.
RES .12 OHM 1/4W 2% 0805 SMD - RL1220S-R12-G
Order 'res .12 ohm 1/4w 2% 0805 smd - RL1220S-R12-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S.12GDKR-ND.
RES .12 OHM 1/4W 2% 0805 SMD - RL1220S-R12-G
Order 'res .12 ohm 1/4w 2% 0805 smd - RL1220S-R12-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S.12GTR-ND.
Send this link via E-Mail
Help With This Screen
