RES 10.0 OHM 1/4W 1% 0805 SMD - RL1220S-100-F - Resistors
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-100-F
| Digi-Key Part Number | RL12S10.0FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-100-F | |||
| Description | RES 10.0 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 8640 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-100-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 100 F RL1220S100F RL12S10 0FCT ND RL12S100FCTND RL12S10.0FCT |
RL1220S-100-F Specification Sheet
RES 10.0 OHM 1/4W 1% 0805 SMD - RL1220S-100-F (RL12S10.0FCT-ND) - Resistors
Related parts 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-100-FRES 10 OHM 1/16W .5% 0402 SMD - RR0510R-100-D
Order 'res 10 ohm 1/16w .5% 0402 smd - RR0510R-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R10DCT-ND.
RES 10 OHM 1/16W .5% 0402 SMD - RR0510R-100-D
Order 'res 10 ohm 1/16w .5% 0402 smd - RR0510R-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR05R10DDKR-ND.
RES 10 OHM 1/16W .5% 0603 SMD - RR0816Q-100-D
Order 'res 10 ohm 1/16w .5% 0603 smd - RR0816Q-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q10DCT-ND.
RES 10 OHM 1/16W .5% 0603 SMD - RR0816Q-100-D
Order 'res 10 ohm 1/16w .5% 0603 smd - RR0816Q-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08Q10DDKR-ND.
RES 10 OHM 1/10W .5% 0805 SMD - RR1220Q-100-D
Order 'res 10 ohm 1/10w .5% 0805 smd - RR1220Q-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q10DCT-ND.
RES 10 OHM 1/10W .5% 0805 SMD - RR1220Q-100-D
Order 'res 10 ohm 1/10w .5% 0805 smd - RR1220Q-100-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12Q10DDKR-ND.
RES 1.0 OHM 1/8W 1% 0402 SMD - RL0510S-1R0-F
Order 'res 1.0 ohm 1/8w 1% 0402 smd - RL0510S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0FCT-ND.
RES 1.0 OHM 1/8W 1% 0402 SMD - RL0510S-1R0-F
Order 'res 1.0 ohm 1/8w 1% 0402 smd - RL0510S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0FDKR-ND.
RES 1.0 OHM 1/8W 2% 0402 SMD - RL0510S-1R0-G
Order 'res 1.0 ohm 1/8w 2% 0402 smd - RL0510S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0GCT-ND.
RES 1.0 OHM 1/8W 2% 0402 SMD - RL0510S-1R0-G
Order 'res 1.0 ohm 1/8w 2% 0402 smd - RL0510S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL05S1.0GDKR-ND.
RES 1.0 OHM 1/2W 1% 1206 SMD - RL1632R-1R00-F
Order 'res 1.0 ohm 1/2w 1% 1206 smd - RL1632R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R1.0FCT-ND.
RES 1.0 OHM 1/2W 1% 1206 SMD - RL1632R-1R00-F
Order 'res 1.0 ohm 1/2w 1% 1206 smd - RL1632R-1R00-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL16R1.0FDKR-ND.
RES 100K OHM 1/16W 0.1% 0402 SMD - RG1005P-104-B-T5
Order 'res 100k ohm 1/16w 0.1% 0402 smd - RG1005P-104-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100KBCT-ND.
RES 100K OHM 1/16W 0.5% 0402 SMD - RG1005P-104-D-T10
Order 'res 100k ohm 1/16w 0.5% 0402 smd - RG1005P-104-D-T10' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P100KDCT-ND.
RES 105 OHM 1/16W 0.1% 0402 SMD - RG1005P-1050-B-T5
Order 'res 105 ohm 1/16w 0.1% 0402 smd - RG1005P-1050-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG10P105BCT-ND.
Options for 10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-100-F
Send this link via E-Mail
Help With This Screen
