1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-F
RES 1.00 OHM 1/4W 1% 0805 SMD - RL1220S-1R0-F - Resistors
| Digi-Key Part Number | RL12S1.00FCT-ND |
10 50 200 1000 |
.30300 .16320 .09370 .06395 |
Extended Price
3.03 8.16 18.74 63.95 |
| Manufacturer Part Number | RL1220S-1R0-F | |||
| Description | RES 1.00 OHM 1/4W 1% 0805 SMD | |||
| Quantity Available | 15045 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220S-1R0-F |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220S 1R0 F RL1220S1R0F RL12S1 00FCT ND RL12S100FCTND RL12S1.00FCT |
RL1220S-1R0-F Specification Sheet
RES 1.00 OHM 1/4W 1% 0805 SMD - RL1220S-1R0-F (RL12S1.00FCT-ND) - Resistors
Related parts 1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-F1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GCT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.00GTR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2100FRTR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100FRCT-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/2 100 1% R
Order 'res 100 ohm 3/4w 1% 2010 smd - RMCF 1/2 100 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/2100FRDKR-ND.
10.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ACCT-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACCT-ND.
10.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10.0ACTR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ACTR-ND.
100 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF1000U
Order 'res 100 ohm 3/4w 1% 2010 smd - ERJ-12SF1000U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACDKR-ND.
10.0 Ohm 0.75W, 3/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-12SF10R0U
Order 'res 10.0 ohm 3/4w 1% 2010 smd - ERJ-12SF10R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10.0ACDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-F
Order 'res 1.00 ohm 1/4w 1% 0805 smd - RL1220S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00FCT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-F
Order 'res 1.00 ohm 1/4w 1% 0805 smd - RL1220S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00FDKR-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RL1220S-1R0-F
Order 'res 1.00 ohm 1/4w 1% 0805 smd - RL1220S-1R0-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL12S1.00FTR-ND.
Options for 1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-F
Send this link via E-Mail
Help With This Screen
