RES 3.9 OHM 1/4W 2% 0805 - RL1220T-3R9-G
| Digi-Key Part Number | RL1220T-3R9-G-ND |
5000 |
.03400 |
Extended Price
170.00 |
| Manufacturer Part Number | RL1220T-3R9-G | |||
| Description | RES 3.9 OHM 1/4W 2% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL1220T-3R9-G |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±2% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | - |
| Temperature Coefficient | 0/+350ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL1220T 3R9 G RL1220T3R9G |
RL1220T-3R9-G Specification Sheet
RES 3.9 OHM 1/4W 2% 0805 - RL1220T-3R9-G (RL1220T-3R9-G-ND)
Related parts:RES 3.9 OHM 1/4W 2% 0805 - RL1220T-3R9-G
Order 'res 3.9 ohm 1/4w 2% 0805 - RL1220T-3R9-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-3R9-G-ND.
RES 10 OHM 1/4W 2% 0805 - RL1220T-100-G
Order 'res 10 ohm 1/4w 2% 0805 - RL1220T-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-100-G-ND.
RES 1.0 OHM 1/4W 2% 0805 - RL1220T-1R0-G
Order 'res 1.0 ohm 1/4w 2% 0805 - RL1220T-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-1R0-G-ND.
RES 1.2 OHM 1/4W 2% 0805 - RL1220T-1R2-G
Order 'res 1.2 ohm 1/4w 2% 0805 - RL1220T-1R2-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-1R2-G-ND.
RES 1.5 OHM 1/4W 2% 0805 - RL1220T-1R5-G
Order 'res 1.5 ohm 1/4w 2% 0805 - RL1220T-1R5-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-1R5-G-ND.
RES 1.8 OHM 1/4W 2% 0805 - RL1220T-1R8-G
Order 'res 1.8 ohm 1/4w 2% 0805 - RL1220T-1R8-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-1R8-G-ND.
RES 2.2 OHM 1/4W 2% 0805 - RL1220T-2R2-G
Order 'res 2.2 ohm 1/4w 2% 0805 - RL1220T-2R2-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-2R2-G-ND.
RES 2.7 OHM 1/4W 2% 0805 - RL1220T-2R7-G
Order 'res 2.7 ohm 1/4w 2% 0805 - RL1220T-2R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-2R7-G-ND.
RES 3.3 OHM 1/4W 2% 0805 - RL1220T-3R3-G
Order 'res 3.3 ohm 1/4w 2% 0805 - RL1220T-3R3-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-3R3-G-ND.
RES 4.7 OHM 1/4W 2% 0805 - RL1220T-4R7-G
Order 'res 4.7 ohm 1/4w 2% 0805 - RL1220T-4R7-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-4R7-G-ND.
RES 5.6 OHM 1/4W 2% 0805 - RL1220T-5R6-G
Order 'res 5.6 ohm 1/4w 2% 0805 - RL1220T-5R6-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-5R6-G-ND.
RES 6.8 OHM 1/4W 2% 0805 - RL1220T-6R8-G
Order 'res 6.8 ohm 1/4w 2% 0805 - RL1220T-6R8-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-6R8-G-ND.
RES 8.2 OHM 1/4W 2% 0805 - RL1220T-8R2-G
Order 'res 8.2 ohm 1/4w 2% 0805 - RL1220T-8R2-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-8R2-G-ND.
RES .027 OHM 1/4W 2% 0805 - RL1220T-R027-G
Order 'res .027 ohm 1/4w 2% 0805 - RL1220T-R027-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-R027-G-ND.
RES .10 OHM 1/4W 2% 0805 - RL1220T-R10-G
Order 'res .10 ohm 1/4w 2% 0805 - RL1220T-R10-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-R10-G-ND.
Send this link via E-Mail
Help With This Screen