0.68 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-R68-F
RES .68 OHM 1/8W 1% 0603 - RL0816S-R68-F
| Digi-Key Part Number | RL0816S-R68-F-ND |
5000 |
.06100 |
Extended Price
305.00 |
| Manufacturer Part Number | RL0816S-R68-F | |||
| Description | RES .68 OHM 1/8W 1% 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RL0816S-R68-F |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 0.68 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Current Sense, Thin Film |
| Temperature Coefficient | 0/+200ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RL0816S R68 F RL0816SR68F |
RL0816S-R68-F Specification Sheet
RES .68 OHM 1/8W 1% 0603 - RL0816S-R68-F (RL0816S-R68-F-ND)
Related parts 0.68 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-R68-F6.80 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-6R8-F
Order 'res 6.8 ohm 1/8w 1% 0603 - RL0816S-6R8-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL0816S-6R8-F-ND.
6.80 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-6R8-G
Order 'res 6.8 ohm 1/8w 2% 0603 - RL0816S-6R8-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL0816S-6R8-G-ND.
0.68 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-R68-F
Order 'res .68 ohm 1/8w 1% 0603 - RL0816S-R68-F' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL0816S-R68-F-ND.
0.68 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-R68-G
Order 'res .68 ohm 1/8w 2% 0603 - RL0816S-R68-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL0816S-R68-G-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-680-B-T1
Order 'res 68 ohm 1/8w .1% 0805 smd - RG2012N-680-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-B-T1-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-680-B-T5
Order 'res 68 ohm 1/8w .1% 0805 - RG2012N-680-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-B-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-680-C-T5
Order 'res 68 ohm 1/8w .25% 0805 - RG2012N-680-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-C-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-680-D-T5
Order 'res 68 ohm 1/8w .5% 0805 - RG2012N-680-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-D-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-680-W-T5
Order 'res 68 ohm 1/8w .05% 0805 - RG2012N-680-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-680-W-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-680-B-T1
Order 'res 68 ohm 1/8w .1% 0805 - RG2012P-680-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-B-T1-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-680-C-T5
Order 'res 68 ohm 1/8w .25% 0805 - RG2012P-680-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-C-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-680-D-T5
Order 'res 68 ohm 1/8w .5% 0805 - RG2012P-680-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-D-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-680-W-T1
Order 'res 68 ohm 1/8w .05% 0805 smd - RG2012P-680-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-W-T1-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-680-W-T5
Order 'res 68 ohm 1/8w .05% 0805 - RG2012P-680-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-W-T5-ND.
68.0 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-680-W-T1
Order 'res 68 ohm 1/8w .05% 0805 smd - RG2012N-680-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N68WCT-ND.
Options for 0.68 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RL0816S-R68-F
Send this link via E-Mail
Help With This Screen
