Keywords:





33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS

CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS - Capacitors

Digi-Key Part Number 399-1599-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberT491C336K016AS
DescriptionCAPACITOR TANT 33UF 16V 10% SMD
Quantity Available Non-Stock
All prices are in USD

Purchase 33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS
Technical/Catalog InformationT491C336K016AS
VendorKemet
CategoryCapacitors
Capacitance33µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)1.200 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491C336K016AS
T491C336K016AS
399 1599 2 ND
39915992ND
399-1599-2

T491C336K016AS Specification Sheet

Image of CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS

CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS (399-1599-2-ND) - Capacitors

Related parts 33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1599-1-ND.
33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1599-2-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1599-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B335K016AS
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1589-1-ND.
3.3µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T491B335K016AS
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1589-2-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T491D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1601-1-ND.
33µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T491D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1601-2-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T491D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T491D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1601-6-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T496D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1699-1-ND.
33µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V T496D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1699-2-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T496D336K016AS
 Order 'capacitor tant 33uf 16v 10% smd - T496D336K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1699-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B335K016AT
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3719-1-ND.
3.3µF Tantalum Capacitor Kemet 3528-21 (EIA) 16V T491B335K016AT
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3719-2-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C336K016AT
 Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3750-1-ND.
33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AT
 Order 'capacitor tant 33uf 16v 10% smd - T491C336K016AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3750-2-ND.

Options for 33µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V T491C336K016AS
Send this link via E-Mail
Help With This Screen

CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS Next: CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS
CAPACITOR TANT 33UF 16V 10% SMD - T491C336K016AS