CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
| Digi-Key Part Number | 399-1592-1-ND |
1 10 100 |
.39000 .34200 .29870 |
Extended Price
0.39 3.42 29.87 |
| Manufacturer Part Number | T491C685M016AS | |||
| Description | CAPACITOR TANT 6.8UF 16V 20% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491C685M016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 6032-28 |
| Capacitance | 6.800 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 1.900 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.500 mm [Max] |
| Packaging | Cut Tape |
| Length | 6.000 mm [Typ] |
| Width | 3.200 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 1.100 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | C |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.200 mm [Typ] |
| H | 2.500 mm [Max] |
| L | 6.000 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 3.200 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C685M016AS T491C685M016AS 399 1592 1 ND 39915921ND 399-1592-1 |
T491C685M016AS Specification Sheet
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS (399-1592-1-ND)
Related parts:CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1592-1-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1592-2-ND.
CAPACITOR TANT 6.8UF 16V 20% SMD - T491C685M016AS
Order 'capacitor tant 6.8uf 16v 20% smd - T491C685M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1592-6-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3632-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0030
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0030' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3632-2-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3633-1-ND.
CAP TANT LOESR 150UF 16V 20% SMD - TPME157M016R0040
Order 'cap tant loesr 150uf 16v 20% smd - TPME157M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3633-2-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3634-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0025
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0025' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3634-2-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0040
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0040' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3635-1-ND.
CAP TANT LOESR 220UF 16V 20% SMD - TPME227M016R0040
Order 'cap tant loesr 220uf 16v 20% smd - TPME227M016R0040' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3635-2-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-1-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4092-2-ND.
CAP TANT LOWESR 22UF 16V 20% SMD - TPSC226M016R0375
Order 'cap tant lowesr 22uf 16v 20% smd - TPSC226M016R0375' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4092-6-ND.
CAP TANT LOESR 100UF 16V 20% SMD - TPSD107M016R0060
Order 'cap tant loesr 100uf 16v 20% smd - TPSD107M016R0060' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4098-1-ND.
Send this link via E-Mail
Help With This Screen