CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AS - Capacitors
4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B475K016AS
| Digi-Key Part Number | 399-1590-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B475K016AS | |||
| Description | CAPACITOR TANT 4.7UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B475K016AS
| Technical/Catalog Information | T491B475K016AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B475K016AS T491B475K016AS 399 1590 1 ND 39915901ND 399-1590-1 |
T491B475K016AS Specification Sheet
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AS (399-1590-1-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B475K016ASCAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1590-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1587-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1587-6-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1603-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T496B475K016AS
Order 'capacitor tant 4.7uf 16v 10% smd - T496B475K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1689-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1701-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496D476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496D476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1701-6-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496X476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496X476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1703-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T496X476K016AS
Order 'capacitor tant 47uf 16v 10% smd - T496X476K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1703-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3697-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491A475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491A475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3697-6-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T491B475K016AT
Order 'capacitor tant 4.7uf 16v 10% smd - T491B475K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3722-1-ND.
CAPACITOR TANT 47UF 16V 10% SMD - T491D476K016AT
Order 'capacitor tant 47uf 16v 10% smd - T491D476K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3794-1-ND.
CAPACITOR TANT 4.7UF 16V 10% SMD - T496B475K016ATE3K5
Order 'capacitor tant 4.7uf 16v 10% smd - T496B475K016ATE3K5' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3920-1-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B475K016AS
Send this link via E-Mail
Help With This Screen
