Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS

Digi-Key Part Number 399-1589-2-ND
Price Break
2000
Unit Price
.09600
Extended Price
192.00
Manufacturer Part NumberT491B335K016AS
DescriptionCAPACITOR TANT 3.3UF 16V 10% SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationT491B335K016AS
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name3528-21
Capacitance3.300 µF [Typ]
Capacitance Tolerance±10%
Voltage16.000 VDC [Max]
Equivalent Series Resistance (ESR)3.500 Ohms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height1.900 mm [Max]
PackagingTape & Reel
Length3.500 mm [Typ]
Width2.800 mm [Typ]
Dissipation Factor6.00 % [Max]
Leakage Current0.500 µA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeB
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
F2.200 mm [Typ]
H1.900 mm [Max]
L3.500 mm [Typ]
S0.800 mm [Typ]
W2.800 mm [Typ]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names T491B335K016AS
T491B335K016AS
399 1589 2 ND
39915892ND
399-1589-2

T491B335K016AS Specification Sheet

Image of CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS

CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS (399-1589-2-ND)

Related parts:
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1589-1-ND.
CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS
 Order 'capacitor tant 3.3uf 16v 10% smd - T491B335K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1589-2-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
 Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-1-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
 Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
 Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-6-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
 Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-1-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
 Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-2-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
 Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
 Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
 Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-2-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
 Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AS Next: CAPACITOR TANT 3.3UF 16V 10% SMD - T491B335K016AT