CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS - Capacitors
| Digi-Key Part Number | 399-1588-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491A475M016AS | |||
| Description | CAPACITOR TANT 4.7UF 16V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | T491A475M016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 4.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
T491A475M016AS T491A475M016AS 399 1588 2 ND 39915882ND 399-1588-2 |
T491A475M016AS Specification Sheet
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS (399-1588-2-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1588-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491A475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491A475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1588-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1591-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T491B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T491B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1591-2-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1690-1-ND.
CAPACITOR TANT 4.7UF 16V 20% SMD - T496B475M016AS
Order 'capacitor tant 4.7uf 16v 20% smd - T496B475M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1690-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1702-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1702-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496D476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496D476M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1702-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1704-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1704-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T496X476M016AS
Order 'capacitor tant 47uf 16v 20% smd - T496X476M016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1704-6-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3102-1-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3102-2-ND.
CAPACITOR TANT 47UF 16V 20% SMD - T520D476M016ASE070
Order 'capacitor tant 47uf 16v 20% smd - T520D476M016ASE070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3102-6-ND.
Send this link via E-Mail
Help With This Screen
