1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AS
CAPACITOR TANT 1.5UF 16V 10% SMD - T491A155K016AS - Capacitors
| Digi-Key Part Number | 399-1585-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491A155K016AS | |||
| Description | CAPACITOR TANT 1.5UF 16V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AS
| Technical/Catalog Information | T491A155K016AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 1.5µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 8.000 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3216-18 (EIA) 1206 |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491A155K016AS T491A155K016AS 399 1585 1 ND 39915851ND 399-1585-1 |
T491A155K016AS Specification Sheet
CAPACITOR TANT 1.5UF 16V 10% SMD - T491A155K016AS (399-1585-1-ND) - Capacitors
Related parts 1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AS1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AS
Order 'capacitor tant 1.5uf 16v 10% smd - T491A155K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1585-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C156K016AS
Order 'capacitor tant 15uf 16v 10% smd - T496C156K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1695-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C156K016AS
Order 'capacitor tant 15uf 16v 10% smd - T496C156K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1695-6-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AT
Order 'capacitor tant 1.5uf 16v 10% smd - T491A155K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3689-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C156K016AT
Order 'capacitor tant 15uf 16v 10% smd - T496C156K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3931-1-ND.
1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AT
Order 'capacitor tant 1.5uf 16v 10% smd - T491A155K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3689-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C156K016AT
Order 'capacitor tant 15uf 16v 10% smd - T496C156K016AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3931-6-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A105K016AS
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1583-1-ND.
1.5µF Tantalum Capacitor Kemet 3216-18 (EIA) 1206 16V T491A155K016AS
Order 'capacitor tant 1.5uf 16v 10% smd - T491A155K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1585-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T491B106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T491B106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1593-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T491C106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T491C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1595-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V T496B106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T496B106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1691-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T496C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1693-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V T496C106K016AS
Order 'capacitor tant 10uf 16v 10% smd - T496C106K016AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1693-6-ND.
Options for 1.5µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 16V T491A155K016AS
Send this link via E-Mail
Help With This Screen
