CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
| Digi-Key Part Number | 399-1583-1-ND |
1 10 100 500 1000 |
.19000 .16600 .14520 .11460 .09550 |
Extended Price
0.19 1.66 14.52 57.30 95.50 |
| Manufacturer Part Number | T491A105K016AS | |||
| Description | CAPACITOR TANT 1.0UF 16V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491A105K016AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3216-18 |
| Capacitance | 1.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 10.000 Ohms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 1.600 mm [Max] |
| Packaging | Cut Tape |
| Length | 3.200 mm [Typ] |
| Width | 1.600 mm [Typ] |
| Dissipation Factor | 4.00 % [Max] |
| Leakage Current | 0.500 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | A |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 1.200 mm [Typ] |
| H | 1.600 mm [Max] |
| L | 3.200 mm [Typ] |
| S | 0.800 mm [Typ] |
| W | 1.600 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491A105K016AS T491A105K016AS 399 1583 1 ND 39915831ND 399-1583-1 |
T491A105K016AS Specification Sheet
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS (399-1583-1-ND)
Related parts:CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1583-1-ND.
CAPACITOR TANT 1.0UF 16V 10% SMD - T491A105K016AS
Order 'capacitor tant 1.0uf 16v 10% smd - T491A105K016AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1583-2-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-1-ND.
CAP TANT LOWESR 15UF 16V 10% SMD - TPSB156K016R0800
Order 'cap tant lowesr 15uf 16v 10% smd - TPSB156K016R0800' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1757-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSB226K016R0600
Order 'cap tant lowesr 22uf 16v 10% smd - TPSB226K016R0600' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1758-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-1-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-2-ND.
CAP TANT LOWESR 22UF 16V 10% SMD - TPSC226K016R0375
Order 'cap tant lowesr 22uf 16v 10% smd - TPSC226K016R0375' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1767-6-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-1-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-2-ND.
CAP TANT LOWESR 33UF 16V 10% SMD - TPSC336K016R0300
Order 'cap tant lowesr 33uf 16v 10% smd - TPSC336K016R0300' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1771-6-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-1-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-2-ND.
CAP TANT LOWESR 47UF 16V 10% SMD - TPSC476K016R0350
Order 'cap tant lowesr 47uf 16v 10% smd - TPSC476K016R0350' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1773-6-ND.
Send this link via E-Mail
Help With This Screen