CAPACITOR TANT 47UF 10V 10% SMD - T491C476K010AS - Capacitors
| Digi-Key Part Number | 399-1575-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | T491C476K010AS | |||
| Description | CAPACITOR TANT 47UF 10V 10% SMD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | T491C476K010AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.200 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C476K010AS T491C476K010AS 399 1575 1 ND 39915751ND 399-1575-1 |
T491C476K010AS Specification Sheet
CAPACITOR TANT 47UF 10V 10% SMD - T491C476K010AS (399-1575-1-ND) - Capacitors
Related parts Capacitors :CAPACITOR TANT 47UF 10V 10% SMD - T491C476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T491C476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1575-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491C476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T491C476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1575-6-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491C476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T491C476K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1575-2-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T491A475K010AS
Order 'capacitor tant 4.7uf 10v 10% smd - T491A475K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1561-1-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T491B475K010AS
Order 'capacitor tant 4.7uf 10v 10% smd - T491B475K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1565-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T491D476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T491D476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T491D476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1577-6-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T496B475K010AS
Order 'capacitor tant 4.7uf 10v 10% smd - T496B475K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1673-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T496D476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T496D476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1679-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T496D476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T496D476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1679-6-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T494B475K010AS
Order 'capacitor tant 4.7uf 10v 10% smd - T494B475K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1773-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T494C476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T494C476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1776-1-ND.
CAPACITOR TANT 47UF 10V 10% SMD - T494C476K010AS
Order 'capacitor tant 47uf 10v 10% smd - T494C476K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1776-6-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T491A475K010AT
Order 'capacitor tant 4.7uf 10v 10% smd - T491A475K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3696-1-ND.
CAPACITOR TANT 4.7UF 10V 10% SMD - T491B475K010AT
Order 'capacitor tant 4.7uf 10v 10% smd - T491B475K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3721-1-ND.
Send this link via E-Mail
Help With This Screen
