CAPACITOR TANT 33UF 10V 10% SMD - T491D336K010AS
| Digi-Key Part Number | 399-1574-1-ND |
1 10 100 |
.65000 .56500 .49320 |
Extended Price
0.65 5.65 49.32 |
| Manufacturer Part Number | T491D336K010AS | |||
| Description | CAPACITOR TANT 33UF 10V 10% SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | T491D336K010AS |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 7343-31 |
| Capacitance | 33.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 10.000 VDC [Max] |
| Equivalent Series Resistance (ESR) | 800.000 mOhms [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Height | 2.800 mm [Max] |
| Packaging | Cut Tape |
| Length | 7.300 mm [Typ] |
| Width | 4.300 mm [Typ] |
| Dissipation Factor | 6.00 % [Max] |
| Leakage Current | 3.300 µA [Max] |
| Capacitor Type | General Purpose |
| Manufacturer Size Code | D |
| Dielectric Material & Structure | Solid Tantalum |
| Shape | Rectangular |
| F | 2.400 mm [Typ] |
| H | 2.800 mm [Max] |
| L | 7.300 mm [Typ] |
| S | 1.300 mm [Typ] |
| W | 4.300 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491D336K010AS T491D336K010AS 399 1574 1 ND 39915741ND 399-1574-1 |
T491D336K010AS Specification Sheet
CAPACITOR TANT 33UF 10V 10% SMD - T491D336K010AS (399-1574-1-ND)
Related parts:CAPACITOR TANT 33UF 10V 10% SMD - T491D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T491D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1574-1-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T491D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T491D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1574-2-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T491D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T491D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1574-6-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491A335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T491A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1560-1-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491A335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T491A335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1560-2-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T496D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T496D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1677-1-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T496D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T496D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1677-2-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T496D336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T496D336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1677-6-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T494B336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T494B336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1775-1-ND.
CAPACITOR TANT 33UF 10V 10% SMD - T494B336K010AS
Order 'capacitor tant 33uf 10v 10% smd - T494B336K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1775-2-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491R335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T491R335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3305-1-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491R335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T491R335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3305-2-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T494R335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T494R335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3311-1-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T494R335K010AS
Order 'capacitor tant 3.3uf 10v 10% smd - T494R335K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3311-2-ND.
CAPACITOR TANT 3.3UF 10V 10% SMD - T491A335K010AT
Order 'capacitor tant 3.3uf 10v 10% smd - T491A335K010AT' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3694-1-ND.
Send this link via E-Mail
Help With This Screen