10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AS - Capacitors
| Digi-Key Part Number | 399-1571-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491C106K010AS | |||
| Description | CAPACITOR TANT 10UF 10V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
| Technical/Catalog Information | T491C106K010AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 1.800 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491C106K010AS T491C106K010AS 399 1571 1 ND 39915711ND 399-1571-1 |
T491C106K010AS Specification Sheet
CAPACITOR TANT 10UF 10V 10% SMD - T491C106K010AS (399-1571-1-ND) - Capacitors
Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-6-ND.
10µF Tantalum Capacitor Kemet 6032-28 (EIA) 10V T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1571-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T495A106K010ATE1K8
Order 'cap tant 10uf 10v 10% smd - T495A106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5179-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T495A106K010ATE1K8
Order 'cap tant 10uf 10v 10% smd - T495A106K010ATE1K8' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5179-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T495B106K010ZTE600
Order 'cap tant 10uf 10v 10% smd - T495B106K010ZTE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5187-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T495B106K010ZTE600
Order 'cap tant 10uf 10v 10% smd - T495B106K010ZTE600' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5187-6-ND.
Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
Send this link via E-Mail
Help With This Screen
