RES 430 OHM 1/4W .5% 1206 - RG3216V-4300-D-T5
430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4300-D-T5
| Digi-Key Part Number | RG3216V-4300-D-T5-ND |
5000 |
1.00800 |
Extended Price
5040.00 |
| Manufacturer Part Number | RG3216V-4300-D-T5 | |||
| Description | RES 430 OHM 1/4W .5% 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG3216V-4300-D-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 430 |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±5ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG3216V 4300 D T5 RG3216V4300DT5 |
RG3216V-4300-D-T5 Specification Sheet
RES 430 OHM 1/4W .5% 1206 - RG3216V-4300-D-T5 (RG3216V-4300-D-T5-ND)
Related parts 430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4300-D-T5RES 430 OHM 1/4W .5% 1206 - RG3216V-4300-D-T5
Order 'res 430 ohm 1/4w .5% 1206 - RG3216V-4300-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4300-D-T5-ND.
RES 430 OHM 1/4W .25% 1206 - RG3216V-4300-C-T5
Order 'res 430 ohm 1/4w .25% 1206 - RG3216V-4300-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4300-C-T5-ND.
RES 430 OHM 1/4W .5% 1206 - RG3216N-4300-D-T5
Order 'res 430 ohm 1/4w .5% 1206 - RG3216N-4300-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4300-D-T5-ND.
RES 430 OHM 1/4W .5% 1206 - RG3216P-4300-D-T5
Order 'res 430 ohm 1/4w .5% 1206 - RG3216P-4300-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4300-D-T5-ND.
RES 430 OHM 1/4W .25% 1206 - RG3216N-4300-C-T5
Order 'res 430 ohm 1/4w .25% 1206 - RG3216N-4300-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4300-C-T5-ND.
RES 430 OHM 1/4W .25% 1206 - RG3216P-4300-C-T5
Order 'res 430 ohm 1/4w .25% 1206 - RG3216P-4300-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4300-C-T5-ND.
RES 430 OHM 1/4W .02% 1206 - RG3216V-4300-P-T1
Order 'res 430 ohm 1/4w .02% 1206 - RG3216V-4300-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4300-P-T1-ND.
RES 430 OHM 1/4W .05% 1206 - RG3216V-4300-W-T1
Order 'res 430 ohm 1/4w .05% 1206 - RG3216V-4300-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4300-W-T1-ND.
RES 430 OHM 1/4W 5% 1206 SMD - RMCF 1/8 430 5% R
Order 'res 430 ohm 1/4w 5% 1206 smd - RMCF 1/8 430 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/8430JR-ND.
RES 430 OHM 1/4W 5% 1206 SMD - RMC 1/8 430 5% R
Order 'res 430 ohm 1/4w 5% 1206 smd - RMC 1/8 430 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/8430JR-ND.
RES 430 OHM 1/4W 5% 1206 SMD - 9C12063A4300JLHFT
Order 'res 430 ohm 1/4w 5% 1206 smd - 9C12063A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430ECT-ND.
RES 430 OHM 1/4W 5% 1206 SMD - 9C12063A4300JLHFT
Order 'res 430 ohm 1/4w 5% 1206 smd - 9C12063A4300JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430EDKR-ND.
RES 430 OHM 1/4W 5% 1206 SMD - RC1206JR-07430RL
Order 'res 430 ohm 1/4w 5% 1206 smd - RC1206JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430ERCT-ND.
RES 430 OHM 1/4W 5% 1206 SMD - RC1206JR-07430RL
Order 'res 430 ohm 1/4w 5% 1206 smd - RC1206JR-07430RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-430ERDKR-ND.
RES 430 OHM 1/4W 5% 1206 SMD - RC1206JR-07430RL
Order 'res 430 ohm 1/4w 5% 1206 smd - RC1206JR-07430RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-430ERTR-ND.
Options for 430 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4300-D-T5
Send this link via E-Mail
Help With This Screen
