6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AS
CAPACITOR TANT 6.8UF 10V 10% SMD - T491B685K010AS - Capacitors
| Digi-Key Part Number | 399-1567-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B685K010AS | |||
| Description | CAPACITOR TANT 6.8UF 10V 10% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AS
| Technical/Catalog Information | T491B685K010AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B685K010AS T491B685K010AS 399 1567 1 ND 39915671ND 399-1567-1 |
T491B685K010AS Specification Sheet
CAPACITOR TANT 6.8UF 10V 10% SMD - T491B685K010AS (399-1567-1-ND) - Capacitors
Related parts 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AS6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AS
Order 'capacitor tant 6.8uf 10v 10% smd - T491B685K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1567-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T496X686K010AS
Order 'capacitor tant 68uf 10v 10% smd - T496X686K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1683-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T496X686K010AS
Order 'capacitor tant 68uf 10v 10% smd - T496X686K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1683-6-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AT
Order 'capacitor tant 6.8uf 10v 10% smd - T491B685K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3727-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T496X686K010ATE900
Order 'capacitor tant 68uf 10v 10% smd - T496X686K010ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3987-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AT
Order 'capacitor tant 6.8uf 10v 10% smd - T491B685K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3727-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-43 (EIA) 10V T496X686K010ATE900
Order 'capacitor tant 68uf 10v 10% smd - T496X686K010ATE900' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3987-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1563-1-ND.
6.8µF Tantalum Capacitor Kemet 3528-21 (EIA) 10V T491B685K010AS
Order 'capacitor tant 6.8uf 10v 10% smd - T491B685K010AS' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1567-2-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1568-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AS
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1571-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491A106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3684-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491B106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3705-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C106K010AT
Order 'capacitor tant 10uf 10v 10% smd - T491C106K010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3731-1-ND.
Options for 6.8µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B685K010AS
Send this link via E-Mail
Help With This Screen
