Keywords:





RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5 - Resistors

4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4221-C-T5

Digi-Key Part Number RG3216V-4221-C-T5-ND
Price Break
5000
Unit Price
1.26000
Extended Price
6300.00
Manufacturer Part NumberRG3216V-4221-C-T5
DescriptionRES 4.22K OHM 1/4W .25% 1206
Quantity Available Non-Stock
All prices are in USD

Purchase 4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4221-C-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4221-C-T5
Technical/Catalog InformationRG3216V-4221-C-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms4.22K
Power (Watts)0.25W, 1/4W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±5ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG3216V 4221 C T5
RG3216V4221CT5

RG3216V-4221-C-T5 Specification Sheet

Image of RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5

RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5 (RG3216V-4221-C-T5-ND) - Resistors

Related parts 4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4221-C-T5
RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5
 Order 'res 4.22k ohm 1/4w .25% 1206 - RG3216V-4221-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4221-C-T5-ND.
RES 4.22K OHM 1/4W .5% 1206 - RG3216V-4221-D-T5
 Order 'res 4.22k ohm 1/4w .5% 1206 - RG3216V-4221-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4221-D-T5-ND.
RES 4.22K OHM 1/4W .25% 1206 - RG3216N-4221-C-T5
 Order 'res 4.22k ohm 1/4w .25% 1206 - RG3216N-4221-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4221-C-T5-ND.
RES 4.22K OHM 1/4W .25% 1206 - RG3216P-4221-C-T5
 Order 'res 4.22k ohm 1/4w .25% 1206 - RG3216P-4221-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4221-C-T5-ND.
RES 4.22K OHM 1/4W .02% 1206 - RG3216V-4221-P-T1
 Order 'res 4.22k ohm 1/4w .02% 1206 - RG3216V-4221-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4221-P-T1-ND.
RES 4.22K OHM 1/4W .05% 1206 - RG3216V-4221-W-T1
 Order 'res 4.22k ohm 1/4w .05% 1206 - RG3216V-4221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216V-4221-W-T1-ND.
RES 42.2K OHM 1/4W .25% 1206 - RG3216N-4222-C-T5
 Order 'res 42.2k ohm 1/4w .25% 1206 - RG3216N-4222-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4222-C-T5-ND.
RES 422K OHM 1/4W .25% 1206 - RG3216N-4223-C-T5
 Order 'res 422k ohm 1/4w .25% 1206 - RG3216N-4223-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4223-C-T5-ND.
RES 42.2K OHM 1/4W .25% 1206 - RG3216P-4222-C-T5
 Order 'res 42.2k ohm 1/4w .25% 1206 - RG3216P-4222-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4222-C-T5-ND.
RES 422K OHM 1/4W .25% 1206 - RG3216P-4223-C-T5
 Order 'res 422k ohm 1/4w .25% 1206 - RG3216P-4223-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4223-C-T5-ND.
RES 4.22K OHM 1/4W .5% 1206 - RG3216N-4221-D-T5
 Order 'res 4.22k ohm 1/4w .5% 1206 - RG3216N-4221-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4221-D-T5-ND.
RES 4.22K OHM 1/4W .5% 1206 - RG3216P-4221-D-T5
 Order 'res 4.22k ohm 1/4w .5% 1206 - RG3216P-4221-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216P-4221-D-T5-ND.
RES 4.22K OHM 1/4W .02% 1206 - RG3216N-4221-P-T1
 Order 'res 4.22k ohm 1/4w .02% 1206 - RG3216N-4221-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4221-P-T1-ND.
RES 4.22K OHM 1/4W .05% 1206 - RG3216N-4221-W-T1
 Order 'res 4.22k ohm 1/4w .05% 1206 - RG3216N-4221-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4221-W-T1-ND.
RES 42.2K OHM 1/4W .5% 1206 - RG3216N-4222-D-T5
 Order 'res 42.2k ohm 1/4w .5% 1206 - RG3216N-4222-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG3216N-4222-D-T5-ND.

Options for 4.22K Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RG3216V-4221-C-T5
Send this link via E-Mail
Help With This Screen

RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 4.22K OHM 1/4W .25% 1206 - RG3216P-4221-C-T5 Next: RES 4.22K OHM 1/4W .5% 1206 - RG3216N-4221-D-T5
RES 4.22K OHM 1/4W .25% 1206 - RG3216V-4221-C-T5