4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AS
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS - Capacitors
| Digi-Key Part Number | 399-1566-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | T491B475M010AS | |||
| Description | CAPACITOR TANT 4.7UF 10V 20% SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AS
| Technical/Catalog Information | T491B475M010AS |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 10V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 3.500 Ohm |
| Lifetime @ Temp. | - |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
T491B475M010AS T491B475M010AS 399 1566 1 ND 39915661ND 399-1566-1 |
T491B475M010AS Specification Sheet
CAPACITOR TANT 4.7UF 10V 20% SMD - T491B475M010AS (399-1566-1-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AS4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1566-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1562-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1578-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T491D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1578-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T496B475M010AS
Order 'capacitor tant 4.7uf 10v 20% smd - T496B475M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1674-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T496D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1680-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 10V T496D476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T496D476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1680-6-ND.
47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T491B476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3003-1-ND.
47µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T494B476M010AS
Order 'capacitor tant 47uf 10v 20% smd - T494B476M010AS' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3007-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3698-1-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3216-18 (EIA) 1206 10V T491A475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491A475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3698-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AT
Order 'capacitor tant 4.7uf 10v 20% smd - T491B475M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3724-1-ND.
47µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V T491C476M010AT
Order 'capacitor tant 47uf 10v 20% smd - T491C476M010AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3758-1-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 10V T491B475M010AS
Send this link via E-Mail
Help With This Screen
